Print Print this page
 
Curtis Industries
3700 and 3800 Series
Curtis Industries
43000 Series
 
Curtis Industries
5600 Series

43000 Series

Terminal Barrier Blocks

Curtis Industries

Features
  • Unique Curtis contact design helps eliminate fracturing of solder joint due to pin twist
Specifications
  • Barrier Type:2 Wall (Dual)
  • Current Rating (Amps):20A
  • Material - Insulation:Polypropylene (PP)
  • Material Flammability Rating:UL94 V-0
  • Number of Circuits:1 ~ 26
  • Number of Rows:1
  • Number of Wire Entries:1 ~ 26
  • Operating Temperature:105°C
  • Terminal Block Type:Barrier Block
  • Voltage Rating:600V
  • Wire Gauge:12-22 AWG
Parts

View in Parametric Search

431112-08-0431112-08-0CONN BARRIER STRIP 8CIRC 0.438" Barrier Block880.438" (11.12mm)RoHS
431100-12-0431100-12-0CONN BARRIER STRP 12CIRC 0.438" Barrier Block12120.438" (11.12mm)RoHS
431100-13-0431100-13-0CONN BARRIER STRP 13CIRC 0.438" Barrier Block13130.438" (11.12mm)RoHS
430503-16-0430503-16-0CONN BARRIER STRP 16CIRC 0.438" Barrier Block16160.438" (11.12mm)RoHS
432203-26-0432203-26-0CONN BARRIER STRP 26CIRC 0.438" Barrier Block26260.438" (11.12mm)RoHS
430105-01-0430105-01-0CONN BARRIER STRIP 1CIRCUIT Barrier Block11-RoHS
431100-06-0431100-06-0CONN BARRIER STRIP 6CIRC 0.438" Barrier Block660.438" (11.12mm)RoHS
433110-06-0433110-06-0CONN BARRIER STRIP 6CIRC 0.438" Barrier Block660.438" (11.12mm)RoHS
431100-02-0431100-02-0CONN BARRIER STRIP 2CIRC 0.438" Barrier Block220.438" (11.12mm)RoHS
430500-03-0430500-03-0CONN BARRIER STRIP 3CIRC 0.438" Barrier Block330.438" (11.12mm)RoHS
432200-03-0432200-03-0CONN BARRIER STRIP 3CIRC 0.438" Barrier Block330.438" (11.12mm)RoHS
430500-04-0430500-04-0CONN BARRIER STRIP 4CIRC 0.438" Barrier Block440.438" (11.12mm)RoHS
431100-11-0431100-11-0CONN BARRIER STRP 11CIRC 0.438" Barrier Block11110.438" (11.12mm)RoHS
430500-10-0430500-10-0CONN BARRIER STRP 10CIRC 0.438" Barrier Block10100.438" (11.12mm)RoHS
430111-02-0430111-02-0CONN BARRIER STRIP 2CIRC 0.438" Barrier Block220.438" (11.12mm)RoHS
430113-03-0430113-03-0CONN BARRIER STRIP 3CIRC 0.438" Barrier Block330.438" (11.12mm)RoHS
430111-03-0430111-03-0CONN BARRIER STRIP 3CIRC 0.438" Barrier Block330.438" (11.12mm)RoHS
432200-02-0432200-02-0CONN BARRIER STRIP 2CIRC 0.438" Barrier Block220.438" (11.12mm)RoHS
431100-04-0431100-04-0CONN BARRIER STRIP 4CIRC 0.438" Barrier Block440.438" (11.12mm)RoHS
430111-04-0430111-04-0CONN BARRIER STRIP 4CIRC 0.438" Barrier Block440.438" (11.12mm)RoHS
430111-05-0430111-05-0CONN BARRIER STRIP 5CIRC 0.438" Barrier Block550.438" (11.12mm)RoHS
432200-04-0432200-04-0CONN BARRIER STRIP 4CIRC 0.438" Barrier Block440.438" (11.12mm)RoHS
430111-06-0430111-06-0CONN BARRIER STRIP 6CIRC 0.438" Barrier Block660.438" (11.12mm)RoHS
430111-07-0430111-07-0CONN BARRIER STRIP 7CIRC 0.438" Barrier Block770.438" (11.12mm)RoHS
430500-07-0430500-07-0CONN BARRIER STRIP 7CIRC 0.438" Barrier Block770.438" (11.12mm)RoHS
431113-08-0431113-08-0CONN BARRIER STRIP 8CIRC 0.438" Barrier Block880.438" (11.12mm)RoHS
430111-08-0430111-08-0CONN BARRIER STRIP 8CIRC 0.438" Barrier Block880.438" (11.12mm)RoHS
430500-08-0430500-08-0CONN BARRIER STRIP 8CIRC 0.438" Barrier Block880.438" (11.12mm)RoHS
430500-09-0430500-09-0CONN BARRIER STRIP 9CIRC 0.438" Barrier Block990.438" (11.12mm)RoHS
430111-09-0430111-09-0CONN BARRIER STRIP 9CIRC 0.438" Barrier Block990.438" (11.12mm)RoHS
430111-10-0430111-10-0CONN BARRIER STRP 10CIRC 0.438" Barrier Block10100.438" (11.12mm)RoHS
430111-12-0430111-12-0CONN BARRIER STRP 12CIRC 0.438" Barrier Block12120.438" (11.12mm)RoHS
430111-11-0430111-11-0CONN BARRIER STRP 11CIRC 0.438" Barrier Block11110.438" (11.12mm)RoHS
431100-03-0431100-03-0CONN BARRIER STRIP 3CIRC 0.438" Barrier Block330.438" (11.12mm)RoHS
430500-02-0430500-02-0CONN BARRIER STRIP 2CIRC 0.438" Barrier Block220.438" (11.12mm)RoHS
431100-05-0431100-05-0CONN BARRIER STRIP 5CIRC 0.438" Barrier Block550.438" (11.12mm)RoHS
430500-05-0430500-05-0CONN BARRIER STRIP 5CIRC 0.438" Barrier Block550.438" (11.12mm)RoHS
431100-07-0431100-07-0CONN BARRIER STRIP 7CIRC 0.438" Barrier Block770.438" (11.12mm)RoHS
432200-05-0432200-05-0CONN BARRIER STRIP 5CIRC 0.438" Barrier Block550.438" (11.12mm)RoHS
430500-06-0430500-06-0CONN BARRIER STRIP 6CIRC 0.438" Barrier Block660.438" (11.12mm)RoHS
431100-08-0431100-08-0CONN BARRIER STRIP 8CIRC 0.438" Barrier Block880.438" (11.12mm)RoHS
432200-06-0432200-06-0CONN BARRIER STRIP 6CIRC 0.438" Barrier Block660.438" (11.12mm)RoHS
431100-09-0431100-09-0CONN BARRIER STRIP 9CIRC 0.438" Barrier Block990.438" (11.12mm)RoHS
431100-10-0431100-10-0CONN BARRIER STRP 10CIRC 0.438" Barrier Block10100.438" (11.12mm)RoHS
432200-07-0432200-07-0CONN BARRIER STRIP 7CIRC 0.438" Barrier Block770.438" (11.12mm)RoHS
432200-08-0432200-08-0CONN BARRIER STRIP 8CIRC 0.438" Barrier Block880.438" (11.12mm)RoHS
432200-09-0432200-09-0CONN BARRIER STRIP 9CIRC 0.438" Barrier Block990.438" (11.12mm)RoHS
430500-12-0430500-12-0CONN BARRIER STRP 12CIRC 0.438" Barrier Block12120.438" (11.12mm)RoHS
430500-11-0430500-11-0CONN BARRIER STRP 11CIRC 0.438" Barrier Block11110.438" (11.12mm)RoHS
432200-11-0432200-11-0CONN BARRIER STRP 11CIRC 0.438" Barrier Block11110.438" (11.12mm)RoHS
431100-14-0431100-14-0CONN BARRIER STRP 14CIRC 0.438" Barrier Block14140.438" (11.12mm)RoHS
432200-10-0432200-10-0CONN BARRIER STRP 10CIRC 0.438" Barrier Block10100.438" (11.12mm)RoHS
430111-14-0430111-14-0CONN BARRIER STRP 14CIRC 0.438" Barrier Block14140.438" (11.12mm)RoHS
432200-12-0432200-12-0CONN BARRIER STRP 12CIRC 0.438" Barrier Block12120.438" (11.12mm)RoHS
430500-14-0430500-14-0CONN BARRIER STRP 14CIRC 0.438" Barrier Block14140.438" (11.12mm)RoHS
432200-14-0432200-14-0CONN BARRIER STRP 14CIRC 0.438" Barrier Block14140.438" (11.12mm)RoHS

View in Parametric Search

Associated Product
Curtis Industries TB26
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories - Jumpers