Print Print this page
 
TT Electronics/BI
35 Series
TT Electronics/BI
43 Series
 
TT Electronics/BI
44 Series
  • Images

43 Series

1/8W, 20% Tolerance, Rectangular Trimmer Potentiometers

TT Electronics/BI

Multiturn, Cermet, Sealed, Trimmer Potentiometer

Datasheets:
Features
  • Sealed
  • 11 turns
  • Cermet
  • J-hook surface mount
Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Surface Mount
  • Number of Turns:11.0
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.125W, 1/8W
  • Resistance:10 Ohms ~ 500 kOhms
  • Resistive Material:Cermet
  • Size / Dimension:Rectangular - 0.161" x 0.125" Face x 0.161" H (4.10mm x 3.18mm x 4.10mm)
  • Temperature Coefficient:±100ppm/°C
  • Termination Style:J Lead
  • Tolerance:±20%
Parts

View in Parametric Search

43WR10LFTR43WR10LFTRTRIMMER 10 OHM 0.125W J LEAD TOP10 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR50LFTR43WR50LFTRTRIMMER 50 OHM 0.125W J LEAD TOP50 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR200LFTR43WR200LFTRTRIMMER 200OHM 0.125W J LEAD TOP200 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR500LFTR43WR500LFTRTRIMMER 500OHM 0.125W J LEAD TOP500 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR1KLFTR43WR1KLFTRTRIMMER 1K OHM 0.125W J LEAD TOP1 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR10KLFTR43WR10KLFTRTRIMMER 10KOHM 0.125W J LEAD TOP10 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR50KLFTR43WR50KLFTRTRIMMER 50KOHM 0.125W J LEAD TOP50 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR100KLFTR43WR100KLFTRTRIMMER 100K OHM 0.125W J LEAD 100 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR200KLFTR43WR200KLFTRTRIMMER 200K OHM 0.125W J LEAD 200 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
43WR500KLFTR43WR500KLFTRTRIMMER 500K OHM 0.125W J LEAD 500 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS

View in Parametric Search