Print Print this page
 
Molex
Mini-Fit TPA Series
On Shore Technology Inc.
420B2V12FL0
 
Samtec Inc.
Power Mate® IPBT Series

420B2V12FL0

Connector Header Through Hole 12 Position 0.165" (4.20mm)

On Shore Technology Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.138" (3.50mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):9A
  • Fastening Type:Locking Ramp
  • Features:Board Lock
  • Insulation Color:Natural
  • Insulation Height:0.800" (20.32mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:12
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.165" (4.20mm)
  • Row Spacing - Mating:0.165" (4.20mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:600V
Parts