Print Print this page
 
LOCTITE
Electrodag® PF-407C™ Conductive Polymer
MG Chemicals
419D and 419E Premium Acrylic Conformal Coating
 
MG Chemicals
419D Overcoat Pens

419D and 419E Premium Acrylic Conformal Coating

Premium Acrylic Conformal Coating

MG Chemicals

419D is a one-part, acrylic conformal coating that cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in 10 minutes. It may be removed with appropriate strippers or soldered through for repair or rework. 419D creates a robust moisture barrier that protects printed circuit boards in humid environments. It strongly protects against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing, and static discharge. 419E is a one-part, UL 746E certified, acrylic conformal coating. It cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in 15 minutes. It may be removed with appropriate strippers or soldered through for repair or rework. 419E creates a robust moisture barrier that protects printed circuit boards in humid environments. It provides strong protection against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing, and static discharge.

Specifications
  • Features:Coating
  • Shelf Life:60 Months
  • Shelf Life Start:Date of Manufacture
  • Storage/Refrigeration Temperature:23°F ~ 104°F (-5°C ~ 40°C)
  • Type:Acrylic Adhesive
Parts

View in Parametric Search

419D-340G419D-340GCONFORMAL COATING UL 94V-2 Acrylic Adhesive-Bottle, 410 mL (13.8 fl oz)Coating
419D-1L419D-1LCONFORMAL COATING UL 94V-1 Acrylic Adhesive-Can, 945 mL (1.99 pt)Coating
419D-55ML419D-55MLCONFORMAL COATING UL 94V-0 Acrylic Adhesive-Bottle, 55 mL (1.86 fl oz)Coating
419E-340G419E-340GPREMIUM ACRYLIC CONFORMAL COATINAcrylic AdhesiveClearAerosol, 14.2 oz (403g)Coating
419E-4L419E-4LPREMIUM ACRYLIC CONFORMAL COATINAcrylic AdhesiveClearCan, 3.78L (7.99 pt)Coating
419E-1L419E-1LPREMIUM ACRYLIC CONFORMAL COATINAcrylic AdhesiveClearCan, 945 mL (1.99 pt)Coating

View in Parametric Search