Print Print this page
 
Bourns Inc.
Trimpot® 3386 - Sealed Series
KYOCERA AVX
415 Series
 
KYOCERA AVX
6 Series

415 Series

1W, 20% Tolerance, Round Trimmer Potentiometers

KYOCERA AVX

Cermet preset potentiometers.

Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Through Hole
  • Number of Turns:1
  • Power (Watts):1W
  • Resistance:100 Ohms ~ 470 kOhms
  • Resistive Material:Cermet
  • Size / Dimension:Round - 0.583" Dia x 0.323" H (14.80mm x 8.20mm)
  • Temperature Coefficient:±250ppm/°C
  • Termination Style:PC Pins
  • Tolerance:±20%
Parts

View in Parametric Search

20414702582041470258CERMET-PRESET VC 414/30-N 100R 2100 Ohms1W±20%±250ppm/°C
20414625052041462505CERMET-PRESET HC 414/30-N 470K 2470 kOhms1W±20%±250ppm/°C

View in Parametric Search