Print Print this page
 
Preci-Dip
399 Series
Preci-Dip
410 Series
 
Preci-Dip
415 Series
  • Images

410 Series

0.100" (2.54mm) Pitch Through Hole Connectors, Socket Headers

Preci-Dip

Double row connector strips

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:64 ~ 72
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts
410-87-264-41-001101410-87-264-41-001101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
410-87-272-41-001101410-87-272-41-001101CONN SOCKET 72POS 0.1 GOLD PCB SocketFemale SocketBoard to Board72RoHS
410-87-272-41-105101410-87-272-41-105101CONN SOCKET 72POS 0.1 GOLD SMD SocketFemale SocketBoard to Board72RoHS
Associated Product
Preci-Dip 450-80-272-00-006101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Preci-Dip 499-10-272-10-009101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch