USD
Print Print this page
 
Texas Instruments
4000B
Toshiba Semiconductor and Storage
4000B
 
Renesas Electronics America Inc
54FCT
  • Images

4000B

Hex Buffer/Converter

Toshiba Semiconductor and Storage

Toshiba offers Hex Buffer/Converters that are either the inverting type or the non-inverting type.

Datasheets:
Specifications
  • Current - Output High, Low:8mA, 48mA
  • Logic Type:Buffer, Non-Inverting
  • Mounting Type:Surface Mount
  • Number of Bits per Element:1
  • Number of Elements:6
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Push-Pull
  • Package / Case:16-SOIC (0.209", 5.30mm Width)
  • Supplier Device Package:16-SOP
  • Voltage - Supply:3V ~ 18V
Parts