USD
Print Print this page
 
ON Semiconductor
4000B
Texas Instruments
4000B
 
Toshiba Semiconductor and Storage
4000B
Features
Applications
  • CMOS to TTL hex buffer
Specifications
  • Number of Elements:1 ~ 6
  • Operating Temperature:-55°C ~ 125°C (TA)
  • Output Type:Push-Pull
  • Supplier Device Package:14-PDIP ~ 16-TSSOP
  • Voltage - Supply:3V ~ 18V
Parts

View in Parametric Search

CD4502BECD4502BEIC BUFFER INVERT 18 V 16DIP Buffer, Inverting16-16-DIP (0.300", 7.62mm)RoHS
CD4502BMCD4502BMIC BUFFER INVERT 18 V 16SOIC Buffer, Inverting16-16-SOIC (0.154", 3.90mm Width)RoHS
CD4502BPWCD4502BPWIC BUFFER INVERT 18 V 16TSSOP Buffer, Inverting16-16-TSSOP (0.173", 4.40mm Width)RoHS
CD4050BPWRCD4050BPWRIC BUF NON-INVERT 18 V 16TSSOP Buffer, Non-Inverting61-16-TSSOP (0.173", 4.40mm Width)RoHS
CD4050BNSRCD4050BNSRIC BUFFER NON-INVERT 18 V 16SO Buffer, Non-Inverting61-16-SOIC (0.209", 5.30mm Width)RoHS
CD4010BECD4010BEIC BUFFER NON-INVERT 18 V 16DIP Buffer, Non-Inverting61-16-DIP (0.300", 7.62mm)RoHS
CD4041UBPWRCD4041UBPWRIC BUF NON-INVERT 18 V 14TSSOP Buffer, Non-Inverting41-14-TSSOP (0.173", 4.40mm Width)RoHS
CD4050BECD4050BEIC BUFFER NON-INVERT 18 V 16DIP Buffer, Non-Inverting61-16-DIP (0.300", 7.62mm)RoHS
CD4503BECD4503BEIC BUFFER NON-INVERT 18 V 16DIP Buffer, Non-Inverting22, 4 (Hex)-16-DIP (0.300", 7.62mm)RoHS
CD4503BM96CD4503BM96IC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting22, 4 (Hex)-16-SOIC (0.154", 3.90mm Width)RoHS
CD4050BDWCD4050BDWIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.295", 7.50mm Width)RoHS
CD4503BPWCD4503BPWIC BUF NON-INVERT 18 V 16TSSOP Buffer, Non-Inverting22, 4 (Hex)-16-TSSOP (0.173", 4.40mm Width)RoHS
CD4503BMCD4503BMIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting22, 4 (Hex)-16-SOIC (0.154", 3.90mm Width)RoHS
CD4050BPWCD4050BPWIC BUF NON-INVERT 18 V 16TSSOP Buffer, Non-Inverting61-16-TSSOP (0.173", 4.40mm Width)RoHS
CD4010BPWCD4010BPWIC BUF NON-INVERT 18 V 16TSSOP Buffer, Non-Inverting61-16-TSSOP (0.173", 4.40mm Width)RoHS
CD4010BMCD4010BMIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
CD4050BDRCD4050BDRIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
CD4050BDWRCD4050BDWRIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.295", 7.50mm Width)RoHS
CD4041UBM96CD4041UBM96IC BUFFER NON-INVERT 18 V 14SOICBuffer, Non-Inverting41-14-SOIC (0.154", 3.90mm Width)RoHS
CD4050BDCD4050BDIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
CD4041UBECD4041UBEIC BUFFER NON-INVERT 18 V 14DIP Buffer, Non-Inverting41-14-DIP (0.300", 7.62mm)RoHS
CD4041UBMCD4041UBMIC BUFFER NON-INVERT 18 V 14SOICBuffer, Non-Inverting41-14-SOIC (0.154", 3.90mm Width)RoHS
CD4050BDTCD4050BDTIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
CD4041UBMTCD4041UBMTIC BUFFER NON-INVERT 18 V 14SOICBuffer, Non-Inverting41-14-SOIC (0.154", 3.90mm Width)RoHS
CD4041UBPWCD4041UBPWIC BUF NON-INVERT 18 V 14TSSOP Buffer, Non-Inverting41-14-TSSOP (0.173", 4.40mm Width)RoHS
CD4010BM96CD4010BM96IC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search