USD
Print Print this page
 
Nexperia USA Inc.
4000B
ON Semiconductor
4000B
 
Texas Instruments
4000B
  • Images

4000B

Buffers

ON Semiconductor

The ON Semiconductor 4000B is a hex non−inverting buffer.

Specifications
  • Logic Type:Buffer, Non-Inverting
  • Mounting Type:Surface Mount
  • Number of Elements:2 ~ 6
  • Operating Temperature:-55°C ~ 125°C (TA)
  • Supplier Device Package:16-SOIC ~ 16-TSSOP
  • Voltage - Supply:3V ~ 18V
Parts

View in Parametric Search

MC14050BDR2GMC14050BDR2GIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
MC14050BDGMC14050BDGIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
MC14050BDTGMC14050BDTGIC BUF NON-INVERT 18 V 16TSSOP Buffer, Non-Inverting61-16-TSSOP (0.173", 4.40mm Width)RoHS
MC14050BDTR2GMC14050BDTR2GIC BUF NON-INVERT 18 V 16TSSOP Buffer, Non-Inverting61-16-TSSOP (0.173", 4.40mm Width)RoHS
MC14503BDR2GMC14503BDR2GIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting22, 4 (Hex)-16-SOIC (0.154", 3.90mm Width)RoHS
MC14503BDGMC14503BDGIC BUFFER NON-INVERT 18 V 16SOICBuffer, Non-Inverting22, 4 (Hex)-16-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search