USD
Print Print this page
 
ON Semiconductor
37WZ
Nexperia USA Inc.
4000B
 
ON Semiconductor
4000B
  • Images

4000B

Buffers

Nexperia USA Inc.

Although the 4000B series is one of the oldest CMOS logic families around, it is still frequently used in designs because of its ease of design in, wide operating supply range (3V to 15V), excellent noise immunity, and low power consumption. All of the standard functions are available, plus more specialized functions such as IEEE bus interfaces and PLL frequency synthesizers.

Features
  • Large supply range
Applications
  • Medical equipment
  • General industrial
  • Consumer electronics
  • Toys and games
  • Glue logic applications
Specifications
  • Mounting Type:Surface Mount
  • Number of Elements:2 ~ 6
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Supplier Device Package:16-SO ~ 20-SO
  • Voltage - Supply:3V ~ 15V
Parts

View in Parametric Search

HEF40098BT,652HEF40098BT,652IC BUFFER INVERT 15V 16SO Buffer, Inverting22, 4 (Hex)-16-SOIC (0.154", 3.90mm Width)RoHS
HEF4050BT,653HEF4050BT,653IC BUFFER NON-INVERT 15V 16SO Buffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
HEF4050BT,652HEF4050BT,652IC BUFFER NON-INVERT 15V 16SO Buffer, Non-Inverting61-16-SOIC (0.154", 3.90mm Width)RoHS
HEF40244BT,653HEF40244BT,653IC BUFFER NON-INVERT 15V 20SO Buffer, Non-Inverting24-20-SOIC (0.295", 7.50mm Width)RoHS

View in Parametric Search