USD
Print Print this page
 
STMicroelectronics
4000 Family
Nexperia USA Inc.
4000B
 
ON Semiconductor
4000B
  • Images

4000B

NAND Gates

Nexperia USA Inc.

Though HEF4000 series is one of the oldest CMOS logic families around, it is still frequently used in designs because of its ease of design-in, wide operating supply range (3V to 15V), excellent noise immunity, and low power consumption.

Features
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
Applications
  • Medical equipment
  • General industrial
  • Consumer electronics
  • Toys and games
  • Glue logic applications
Specifications
  • Current - Output High, Low:3.4mA, 3.4mA
  • Current - Quiescent (Max):1µA
  • Logic Level - High:3.5V ~ 11V
  • Logic Level - Low:1.5V ~ 4V
  • Logic Type:NAND Gate
  • Mounting Type:Surface Mount
  • Number of Circuits:4
  • Number of Inputs:2
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:14-SOIC (0.154", 3.90mm Width)
  • Supplier Device Package:14-SO
  • Voltage - Supply:3V ~ 15V
Parts

View in Parametric Search

HEF4093BT,653HEF4093BT,653IC GATE NAND SCHMITT 4CH 14SO NAND Gate42Schmitt Trigger14-SOIC (0.154", 3.90mm Width)RoHS
HEF4093BT-Q100,118HEF4093BT-Q100,118IC GATE NAND SCHMITT 4CH 14SO NAND Gate42Schmitt Trigger14-SOIC (0.154", 3.90mm Width)RoHS
HEF4011BT,653HEF4011BT,653IC GATE NAND 4CH 2-INP 14SO NAND Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
HEF4011BT,652HEF4011BT,652IC GATE NAND 4CH 2-INP 14SO NAND Gate42-14-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search

Associated Product
Nexperia USA Inc. 4000B
Category: Semiconductors, Development Tools-Logic-Gates, Inverters-Inverter-4000B