Print Print this page
 
onsemi
4000B
Texas Instruments
4000B
 
Nexperia USA Inc.
74ABT

4000B

4000B Flip Flops - Texas Instruments

Texas Instruments

Features
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range; 100 nA at 18V and 25°C
Applications
  • Registers
  • Counters
  • Control circuits
Specifications
  • Clock Frequency:14MHz ~ 24MHz
  • Current - Output High, Low:6.8mA, 6.8mA
  • Current - Quiescent (Iq):4µA ~ 20µA
  • Input Capacitance:5pF
  • Number of Bits per Element:1 ~ 6
  • Number of Elements:1 ~ 2
  • Operating Temperature:-55°C ~ 125°C (TA)
  • Supplier Device Package:14-PDIP ~ 16-TSSOP
  • Trigger Type:Positive Edge
  • Voltage - Supply:3V ~ 18V
Parts

View in Parametric Search

CD40175BECD40175BEIC FF D-TYPE SNGL 4BIT 16DIP Master ResetD-TypeComplimentary116-DIP (0.300", 7.62mm)RoHS
CD40174BECD40174BEIC FF D-TYPE SNGL 6BIT 16DIP Master ResetD-TypeNon-Inverted116-DIP (0.300", 7.62mm)RoHS
CD40174BPWCD40174BPWIC FF D-TYPE SNGL 6BIT 16TSSOP Master ResetD-TypeNon-Inverted116-TSSOP (0.173", 4.40mm Width)RoHS
CD40175BMCD40175BMIC FF D-TYPE SNGL 4BIT 16SOIC Master ResetD-TypeComplimentary116-SOIC (0.154", 3.90mm Width)RoHS
CD40174BM96CD40174BM96IC FF D-TYPE SNGL 6BIT 16SOIC Master ResetD-TypeNon-Inverted116-SOIC (0.154", 3.90mm Width)RoHS
CD40174BNSRCD40174BNSRIC FF D-TYPE SNGL 6BIT 16SO Master ResetD-TypeNon-Inverted116-SOIC (0.209", 5.30mm Width)RoHS
CD40175BMTCD40175BMTIC FF D-TYPE SNGL 4BIT 16SOIC Master ResetD-TypeComplimentary116-SOIC (0.154", 3.90mm Width)RoHS
CD4076BMCD4076BMIC FF D-TYPE SNGL 4BIT 16SOIC ResetD-TypeTri-State, Non-Inverted116-SOIC (0.154", 3.90mm Width)RoHS
CD4076BPWCD4076BPWIC FF D-TYPE SNGL 4BIT 16TSSOP ResetD-TypeTri-State, Non-Inverted116-TSSOP (0.173", 4.40mm Width)RoHS
CD4076BECD4076BEIC FF D-TYPE SNGL 4BIT 16DIP ResetD-TypeTri-State, Non-Inverted116-DIP (0.300", 7.62mm)RoHS
CD4076BMTCD4076BMTIC FF D-TYPE SNGL 4BIT 16SOIC ResetD-TypeTri-State, Non-Inverted116-SOIC (0.154", 3.90mm Width)RoHS
CD4013BECD4013BEIC FF D-TYPE DUAL 1BIT 14DIP Set(Preset) and ResetD-TypeComplimentary214-DIP (0.300", 7.62mm)RoHS
CD4013BM96CD4013BM96IC FF D-TYPE DUAL 1BIT 14SOIC Set(Preset) and ResetD-TypeComplimentary214-SOIC (0.154", 3.90mm Width)RoHS
CD4013BPWRCD4013BPWRIC FF D-TYPE DUAL 1BIT 14TSSOP Set(Preset) and ResetD-TypeComplimentary214-TSSOP (0.173", 4.40mm Width)RoHS
CD4027BM96CD4027BM96IC FF JK TYPE DUAL 1BIT 16SOIC Set(Preset) and ResetJK TypeComplimentary216-SOIC (0.154", 3.90mm Width)RoHS
CD4027BPWRCD4027BPWRIC FF JK TYPE DUAL 1BIT 16TSSOP Set(Preset) and ResetJK TypeComplimentary216-TSSOP (0.173", 4.40mm Width)RoHS
CD4013BMCD4013BMIC FF D-TYPE DUAL 1BIT 14SOIC Set(Preset) and ResetD-TypeComplimentary214-SOIC (0.154", 3.90mm Width)RoHS
CD4013BPWCD4013BPWIC FF D-TYPE DUAL 1BIT 14TSSOP Set(Preset) and ResetD-TypeComplimentary214-TSSOP (0.173", 4.40mm Width)RoHS
CD4027BMCD4027BMIC FF JK TYPE DUAL 1BIT 16SOIC Set(Preset) and ResetJK TypeComplimentary216-SOIC (0.154", 3.90mm Width)RoHS
CD4027BECD4027BEIC FF JK TYPE DUAL 1BIT 16DIP Set(Preset) and ResetJK TypeComplimentary216-DIP (0.300", 7.62mm)RoHS
CD4013BMG4CD4013BMG4IC FF D-TYPE DUAL 1BIT 14SOIC Set(Preset) and ResetD-TypeComplimentary214-SOIC (0.154", 3.90mm Width)RoHS
CD4013BME4CD4013BME4IC FF D-TYPE DUAL 1BIT 14SOIC Set(Preset) and ResetD-TypeComplimentary214-SOIC (0.154", 3.90mm Width)RoHS
CD4027BPWCD4027BPWIC FF JK TYPE DUAL 1BIT 16TSSOP Set(Preset) and ResetJK TypeComplimentary216-TSSOP (0.173", 4.40mm Width)RoHS
CD4013BM96G4CD4013BM96G4IC FF D-TYPE DUAL 1BIT 14SOIC Set(Preset) and ResetD-TypeComplimentary214-SOIC (0.154", 3.90mm Width)RoHS
CD4013BNSRCD4013BNSRIC FF D-TYPE DUAL 1BIT 14SOP Set(Preset) and ResetD-TypeComplimentary214-SOIC (0.209", 5.30mm Width)RoHS
CD4013BMTCD4013BMTIC FF D-TYPE DUAL 1BIT 14SOIC Set(Preset) and ResetD-TypeComplimentary214-SOIC (0.154", 3.90mm Width)RoHS
CD4027BMTCD4027BMTIC FF JK TYPE DUAL 1BIT 16SOIC Set(Preset) and ResetJK TypeComplimentary216-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search