Print Print this page
 
Switchcraft Inc.
BNC, UHD
TE Connectivity Aerospace, Defense and Marine
400 Series
 
TE Connectivity Aerospace, Defense and Marine
BNC Connectors

400 Series

Bayonet Lock, RF Triax Connectors

TE Connectivity Aerospace, Defense and Marine

Designed specifically for MIL-STD-1553B data bus applications, the D-621 connector is intended to be a perfect match for the Raychem airworthy data bus cable. Together they provide durable, reliable, and reworkable interconnection hardware for the MIL-STD-1553 market.

Features
  • Compliant with MIL-STD-1553B hardware requirements
  • Light weight
  • Continuous 360 degree shield coverage
  • Rugged construction
  • Reworkable and repairable termination
  • Strain relief built into the design
  • Low voltage drop and high reliability
  • 1000 hour salt spray resistance
Specifications
  • Connector Style:Triaxial
  • Contact Termination:Solder
  • Fastening Type:Bayonet Lock
  • Mating Cycles:500
  • Number of Ports:1
  • Operating Temperature:-65°C ~ 125°C
  • Shield Termination:Solder
Parts
DK-621-0439-4PDK-621-0439-4PCONN TRIAX PLUG STR SOLDER TriaxialPlug, Male PinSolderSolder
DK-621-0440-4SDK-621-0440-4SCONN TRIAX JACK STR SOLDER TriaxialJack, Female SocketSolderSolder
DK-621-0433-1PDK-621-0433-1PCONN TRIAX PLUG STR SOLDER TriaxialPlug, Male PinSolderSolder
DK-621-0434-1PDK-621-0434-1PCONN TRIAX JACK STR SOLDER TriaxialJack, Male PinSolderSolder
DK-621-0434-1SDK-621-0434-1SCONN TRIAX JACK STR SOLDER TriaxialJack, Female SocketSolderSolder
DK-621-0440-4PDK-621-0440-4PCONN TRIAX JACK STR SOLDER TriaxialJack, Male PinSolderSolder
DK-621-0439-4SDK-621-0439-4SCONN TRIAX PLUG STR SOLDER TriaxialPlug, Female SocketSolderSolder
DK-621-0433-1SDK-621-0433-1SCONN TRIAX PLUG STR SOLDER TriaxialPlug, Female SocketSolderSolder