USD
Print Print this page
 
Analog Devices Inc.
Software Configurable Input and Output
Maxim Integrated
4 Taps
 
Analog Devices Inc.
32 Taps
  • Images

4 Taps

4 Taps Digital Potentiometers from Maxim Integrated Products

Maxim Integrated

Maxim provides various configurations for the digital potentiometers. They are very easy to integrate due to their small sizes and easy accessibility.

Features
Applications:
  • General-purpose programmable noninverting amplifier
  • Programmable instrumentation amplifier
Specifications
  • Configuration:Potentiometer
  • Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Taps:4
  • Operating Temperature:-40°C ~ 85°C
  • Resistance (Ohms):15k ~ 57k
  • Resistance - Wiper (Ohms) (Typ):14 ~ 500
  • Supplier Device Package:8-uMAX ~ 10-uMAX
  • Taper:Linear
Parts

View in Parametric Search

MAX5420AEUA+MAX5420AEUA+IC DGTL POT 15KOHM 4TAP 8UMAX LinearPotentiometer148-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5420BEUA+MAX5420BEUA+IC DGTL POT 15KOHM 4TAP 8UMAX LinearPotentiometer148-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5421BEUB+MAX5421BEUB+IC DGTL POT 15KOHM 4TAP 10UMAX LinearPotentiometer1410-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX5421AEUB+MAX5421AEUB+IC DGTL POT 15KOHM 4TAP 10UMAX LinearPotentiometer1410-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX5431AEUB+MAX5431AEUB+IC DGTL POT 57KOHM 4TAP 10UMAX LinearPotentiometer1410-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX5421CEUB+MAX5421CEUB+IC DGTL POT 15KOHM 4TAP 10UMAX LinearPotentiometer1410-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX5431CEUB+MAX5431CEUB+IC DGTL POT 57KOHM 4TAP 10UMAX LinearPotentiometer1410-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX5431BEUB+MAX5431BEUB+IC DGTL POT 57KOHM 4TAP 10UMAX LinearPotentiometer1410-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS

View in Parametric Search