USD
Print Print this page
 
Johanson Manufacturing
Thin-Trim® Series
Knowles Voltronics
4_HV Series
 
Knowles Voltronics
A Series
  • Images

4_HV Series

Trimmers, Variable Capacitors

Knowles Voltronics

Datasheets:
Specifications
  • Adjustment Type:Top
  • Capacitance Range:0.6 ~ 5pF
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Features:Non-Magnetic
  • Height - Seated (Max):0.325" (8.26mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 125°C
  • Q @ Freq:2000 @ 100MHz
  • Size / Dimension:0.120" Dia (3.05mm)
  • Voltage - Rated:500V
Parts