USD
Print Print this page
 
ON Semiconductor
3.2 Watt Plastic Surface Mount POWERMITE® Package
ON Semiconductor
3W DO-41 Surmetic™ 30 Zener Voltage Regulators
 
ON Semiconductor
5W Surmetic™ 40 Zener Voltage Regulators
  • Images

3W DO-41 Surmetic™ 30 Zener Voltage Regulators

1N59 Series Zener Diode

ON Semiconductor

ON Semiconductor offers a complete series of Zener diodes, including Surmetic™ products, with limits and excellent operating characteristics that reflect the superior capabilities of silicon oxide passivated junctions. All this in an axial lead, transfer molded plastic package that offers protection in all common environmental conditions.

Features
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Package No Larger than the Conventional 1W Package
  • Case: Void free, transfer molded, thermosetting plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature for Soldering Purposes: 260°C, 1/16" from the case for 10 seconds
  • Polarity: Cathode indicated by polarity band
  • Mounting Position: Any
Applications:
  • Power Supply
Specifications
  • Current - Reverse Leakage @ Vr:1µA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):2 Ohms ~ 1.2 kOhms
  • Mounting Type:Through Hole
  • Operating Temperature:-65°C ~ 200°C
  • Package / Case:DO-204AL, DO-41, Axial
  • Power - Max:3W
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.5V
  • Voltage - Zener (Nom) (Vz):3.3V ~ 200V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 152V
Parts

View in Parametric Search

1N5913BRLG1N5913BRLGDIODE ZENER 3.3V 3W AXIAL 3.3V±5%3W10 OhmsDO-204AL, DO-41, AxialRoHS
1N5917BRLG1N5917BRLGDIODE ZENER 4.7V 3W AXIAL 4.7V±5%3W5 OhmsDO-204AL, DO-41, AxialRoHS
1N5919BG1N5919BGDIODE ZENER 5.6V 3W AXIAL 5.6V±5%3W2 OhmsDO-204AL, DO-41, AxialRoHS
1N5919BRLG1N5919BRLGDIODE ZENER 5.6V 3W AXIAL 5.6V±5%3W2 OhmsDO-204AL, DO-41, AxialRoHS
1N5920BG1N5920BGDIODE ZENER 6.2V 3W AXIAL 6.2V±5%3W2 OhmsDO-204AL, DO-41, AxialRoHS
1N5920BRLG1N5920BRLGDIODE ZENER 6.2V 3W AXIAL 6.2V±5%3W2 OhmsDO-204AL, DO-41, AxialRoHS
1N5921BRLG1N5921BRLGDIODE ZENER 6.8V 3W AXIAL 6.8V±5%3W2.5 OhmsDO-204AL, DO-41, AxialRoHS
1N5921BG1N5921BGDIODE ZENER 6.8V 3W AXIAL 6.8V±5%3W2.5 OhmsDO-204AL, DO-41, AxialRoHS
1N5923BRLG1N5923BRLGDIODE ZENER 8.2V 3W AXIAL 8.2V±5%3W3.5 OhmsDO-204AL, DO-41, AxialRoHS
1N5924BRLG1N5924BRLGDIODE ZENER 9.1V 3W AXIAL 9.1V±5%3W4 OhmsDO-204AL, DO-41, AxialRoHS
1N5925BRLG1N5925BRLGDIODE ZENER 10V 3W AXIAL 10V±5%3W4.5 OhmsDO-204AL, DO-41, AxialRoHS
1N5927BRLG1N5927BRLGDIODE ZENER 12V 3W AXIAL 12V±5%3W6.5 OhmsDO-204AL, DO-41, AxialRoHS
1N5927BG1N5927BGDIODE ZENER 12V 3W AXIAL 12V±5%3W6.5 OhmsDO-204AL, DO-41, AxialRoHS
1N5929BG1N5929BGDIODE ZENER 15V 3W AXIAL 15V±5%3W9 OhmsDO-204AL, DO-41, AxialRoHS
1N5929BRLG1N5929BRLGDIODE ZENER 15V 3W AXIAL 15V±5%3W9 OhmsDO-204AL, DO-41, AxialRoHS
1N5931BRLG1N5931BRLGDIODE ZENER 18V 3W AXIAL 18V±5%3W12 OhmsDO-204AL, DO-41, AxialRoHS
1N5932BRLG1N5932BRLGDIODE ZENER 20V 3W AXIAL 20V±5%3W14 OhmsDO-204AL, DO-41, AxialRoHS
1N5932BRNG1N5932BRNGDIODE ZENER 20V 3W DO41 20V±5%3W14 OhmsDO-204AL, DO-41, AxialRoHS
1N5934BRLG1N5934BRLGDIODE ZENER 24V 3W AXIAL 24V±5%3W19 OhmsDO-204AL, DO-41, AxialRoHS
1N5934BG1N5934BGDIODE ZENER 24V 3W AXIAL 24V±5%3W19 OhmsDO-204AL, DO-41, AxialRoHS
1N5935BRLG1N5935BRLGDIODE ZENER 27V 3W AXIAL 27V±5%3W23 OhmsDO-204AL, DO-41, AxialRoHS
1N5937BRLG1N5937BRLGDIODE ZENER 33V 3W AXIAL 33V±5%3W33 OhmsDO-204AL, DO-41, AxialRoHS
1N5938BRLG1N5938BRLGDIODE ZENER 36V 3W AXIAL 36V±5%3W38 OhmsDO-204AL, DO-41, AxialRoHS
1N5940BRLG1N5940BRLGDIODE ZENER 43V 3W AXIAL 43V±5%3W53 OhmsDO-204AL, DO-41, AxialRoHS
1N5941BRLG1N5941BRLGDIODE ZENER 47V 3W AXIAL 47V±5%3W67 OhmsDO-204AL, DO-41, AxialRoHS
1N5942BRLG1N5942BRLGDIODE ZENER 51V 3W AXIAL 51V±5%3W70 OhmsDO-204AL, DO-41, AxialRoHS
1N5946BRLG1N5946BRLGDIODE ZENER 75V 3W AXIAL 75V±5%3W140 OhmsDO-204AL, DO-41, AxialRoHS
1N5948BRLG1N5948BRLGDIODE ZENER 91V 3W AXIAL 91V±5%3W200 OhmsDO-204AL, DO-41, AxialRoHS
1N5952BRLG1N5952BRLGDIODE ZENER 130V 3W AXIAL 130V±5%3W450 OhmsDO-204AL, DO-41, AxialRoHS
1N5953BG1N5953BGDIODE ZENER 150V 3W AXIAL 150V±5%3W600 OhmsDO-204AL, DO-41, AxialRoHS
1N5953BRLG1N5953BRLGDIODE ZENER 150V 3W AXIAL 150V±5%3W600 OhmsDO-204AL, DO-41, AxialRoHS
1N5955BRLG1N5955BRLGDIODE ZENER 180V 3W AXIAL 180V±5%3W900 OhmsDO-204AL, DO-41, AxialRoHS
1N5956BRLG1N5956BRLGDIODE ZENER 200V 3W AXIAL 200V±5%3W1.2 kOhmsDO-204AL, DO-41, AxialRoHS
1N5956BG1N5956BGDIODE ZENER 200V 3W AXIAL 200V±5%3W1.2 kOhmsDO-204AL, DO-41, AxialRoHS

View in Parametric Search