USD
Print Print this page
 
Infineon Technologies
Getting Started Box IoT
Kitronik Ltd.
3W Class D Stereo Amplifier
 
Kitronik Ltd.
:MOVE Mat Line Following and Activity Maps - A1 size
  • Images

3W Class D Stereo Amplifier

2158 3W Class D Stereo Amplifier

Kitronik Ltd.

This Class D Amplifier Kit can output up to 3W in total. It runs from 3.2V to 5.5V, and comes with a 3.5mm jack lead and 2 full range speakers. The amplification is done by a PAM8008 3W amplifier IC, which offers excellent amplification when powered with anything from 5.5V all the way down to 3.2V, making it ideal for portable battery powered applications which require high quality stereo output. The kit is supplied with a 3.5mm jack lead and 2 high quality, full range speakers, which are 5W and 65mm in size with corner mountings. The kit features a volume control and power LED as well as an on/off switch that switches between battery power, off and micro USB power. Runs off 3x AA batteries or a micro USB power supply (used to charge many phones, tablets and e-readers).

Specifications
  • Kit Type:Project Kit
  • Main Purpose:Audio Amplifier
  • Utilized IC / Part:PAM8008
Parts