Print Print this page
 
TE Connectivity AMP Connectors
Siameze Series
3M
3N1 and 3N3 Series
 
Adafruit Industries LLC
YC-8
  • Images

3N1 and 3N3 Series

3M™ Industrial M12 Wiremount Circular Connectors

3M

The 3M™ Industrial M12 Wiremount Connectors are an expansion of 3M’s™ extensive factory automation connector portfolio and are ideal for many different applications. The M12 Wiremount Connector’s robust and reliable design makes them ideal for factory automation and other harsh environments. These connectors are IP68 rated and are designed to provide EMI protection in compliance with IEC 61076-2-101, and can be easily terminated to cables ranging from AWG 20 to AWG 24. The solder cup allows a quick and easy termination process, saving time and enabling custom cable assembly lengths.

Product Description

The M12 Wiremount Connector is used in a wide range of applications within the factory automation/ industrial market. Target segments include heavy-duty environments including automobile manufacturing lines and steel plants. Material handling systems such as airport cargo conveyers and mail sorting machines use M12 Wiremount Connectors. Major applications include industrial sensor and Industrial Ethernet connectivity.

The A-code M12 Wiremount Connectors are used for industrial sensor connectivity. Main applications are opto-electronic sensors which are widely used in manufacturing and material conveying lines. Such sensors require high ingress protection connectivity. AWG24 cables are the major types of cables used in this segment.

The D-code M12 Wiremount Connectors are used for Industrial Ethernet connectivity. Major networks such as PROFINET, EtherCAT, and Ethernet/IP use 4-wire Cat5 cables to transmit information. Such cables mainly consist of 4 AWG 22 wires to ensure 100 Mbps transmission for 100m distance.

Features
  • Compact size; male connector: 45 mm / female connector: 40 mm
  • Solder termination for AWG 20 to 24 wire cable compatibility
  • IP68 protection
  • Competitive price
Specifications
  • Applications:Industrial
  • Backshell Material, Plating:Thermoplastic
  • Color:Silver
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:8.00µin (0.203µm)
  • Contact Material:Copper Alloy
  • Current Rating (Amps):4A
  • Fastening Type:Threaded
  • Ingress Protection:IP68 - Dust Tight, Waterproof
  • Insert Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:4
  • Operating Temperature:-25°C ~ 85°C
  • Primary Material:Metal
  • Shell Material:Metal
  • Shell Size - Insert:M12-4
  • Shielding:Shielded
  • Termination:Solder Cup
  • Voltage Rating:250VDC
Parts

View in Parametric Search

3N104-D000-S08 BF3N104-D000-S08 BFCONN PLUG MALE 4P GOLD SLDR CUP Plug, Male Pins4M12-4-RoHS
3N104-A000-S08 BF3N104-A000-S08 BFCONN PLUG MALE 4P GOLD SLDR CUP Plug, Male Pins4M12-4-RoHS
3N304-A000-S08 BF3N304-A000-S08 BFCONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4M12-4-RoHS
3N304-D000-S08 BF3N304-D000-S08 BFCONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4M12-4-RoHS

View in Parametric Search