3mm, T-1 Round with Domed Top LED Lamps
3mm, T-1 Round with Domed Top LED Lamps
TT Electronics/Optek Technology
The OVLBB4C7 is a high-intensity InGaN LED mounted in a clear plastic T-1 package. Its UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. This LED provides a well-defined and even emission pattern.
- High brightness with well-defined spatial radiation patterns
- UV-resistant epoxy lens
- Pedestrian Signals
- Signage and Architectural Lighting
- Backlighting
- Automotive
- Current - Test:20mA
- Height (Max):5.35mm
- Lens Color:Colorless
- Lens Style/Size:Round with Domed Top, 3mm (T-1), 3.00mm
- Lens Transparency:Clear
- Millicandela Rating:1800mcd ~ 8400mcd
- Mounting Type:Through Hole
- Package / Case:Radial
- Packaging:Bulk
- Supplier Device Package:3mm
- Viewing Angle:45°
- Voltage - Forward (Vf) (Typ):2V ~ 3.2V
- Wavelength - Dominant:470nm ~ 623nm


Your item(s)