USD
Print Print this page
 
Broadcom Limited
Infrared Emitters
Everlight Electronics Co Ltd
3mm Infrared LED Emitters
 
Everlight Electronics Co Ltd
5mm Infrared LED Emitters

3mm Infrared LED Emitters

3mm Infrared LED, T-1

Everlight Electronics Co Ltd

Everlight's infrared emitting diode is a high intensity diode, molded in a blue or yellow transparent plastic package or water clear plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

Features
  • High reliability
  • High radiant intensity
  • 3mm through-hole packages
  • 2.54mm Lead spacing
  • Low forward voltage
Applications:
  • Consumer
  • IR Touch-Panel
  • Industrial equipment
  • Other Infrared application systems
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Orientation:Top View
  • Package / Case:Radial
  • Type:Infrared (IR)
  • Viewing Angle:25° ~ 50°
  • Voltage - Forward (Vf) (Typ):1.2V ~ 1.45V
  • Wavelength:850nm ~ 940nm
Parts

View in Parametric Search

IR204IR204EMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA940nmRadialRoHS
IR204C/H16/L10IR204C/H16/L10EMITTER IR 940NM 50MA RADIAL Infrared (IR)100mA2.8mW/sr @ 20mA940nmRadialRoHS
IR204C-AIR204C-AEMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA940nmRadialRoHS
SIR234SIR234EMITTER IR 875NM 100MA RADIAL Infrared (IR)100mA5.6mW/sr @ 20mA875nmRadialRoHS
HIR204HIR204EMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA850nmRadialRoHS
HIR204C/H0HIR204C/H0EMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA850nmRadialRoHS
HIR204/H0HIR204/H0EMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA850nmRadialRoHS
SIR204CSIR204CEMITTER IR 875NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA875nmRadialRoHS

View in Parametric Search