USD
Print Print this page
 
MikroElektronika
3D Motion click Board™
MikroElektronika
3G click™ Board for Europe and Australia
 
MikroElektronika
3G click™ Board for United States
  • Images

3G click™ Board for Europe and Australia

MIKROE-2226 - 3G click™ Board for Europe and Australia

MikroElektronika

3G click (for Europe and Australia) is a mikroBUS™ add-on board with Quectel’s UG95 3G UMTS/HSPA module. The board has a rich set of components to simplify development: an SMA connector, earphone/microphone jack, MicroUSB port, as well as a SIM card slot. The UG95 module specifies data rates of up to 7.2Mbps (HSPA), and 384Kbps (UMTS). The network protocol stack includes support for TCP, UDP, PPP, MMS, FTP, SMTP, SMTPS, HTTP, HTTPS, PING, and SSL. This version operates on European frequency bands (900/2100@UMTS, 900/1800@GSM). An American version of the same board is available separately. 3G click communicates with the target MCU through the mikroBUS™ UART interface (RX, TX), with additional functionality provided by STAT, PWRKEY, RTS, R1, and CTS pins. The board is designed to use either a 3.3V or a 5V power supply. Note: Antenna sold separately.

Specifications
  • Contents:Board(s)
  • Function:Cellular
  • Platform:mikroBUS™ Click™
  • Type:RF
  • Utilized IC / Part:UG95
Parts
Associated Product
MikroElektronika MIKROE-3371
Category: RF/IF and RFID-RF Antennas
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU