Print Print this page
 
Preci-Dip
351 Series
Preci-Dip
399 Series
 
Preci-Dip
450 Series
  • Images

399 Series

0.100" (2.54mm) Pitch Through Hole, Right Angle Connector Header

Preci-Dip

Single row, right angle pin connectors

Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.157" (4.00mm)
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts
399-10-164-10-009101399-10-164-10-009101CONN HEADER R/A 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
399-80-164-10-009101399-80-164-10-009101CONN HEADER R/A 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
Associated Product
Preci-Dip 310-87-102-41-001101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 315 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 316 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 311-87-164-41-001101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 323 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 346 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 399 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets