Print Print this page
 
Amprobe
37XR-A
Amprobe
38XR-A
 
Amprobe
AC/DC Compact Digital Multimeter with VolTect™
  • Images

38XR-A

Amprobe 38XR-A True-RMS Digital Multimeter with Temperature

Amprobe

Amprobe 38XR-A, a True-RMS digital multimeter with optical PC interface for engineers designing and troubleshooting industrial automation and control systems.

Features
  • Backlight, True-rms with optical PC interface
  • Frequency to 10MHz, capacitance to 400µF, temperature to 2372°F
  • Bright blue backlight
  • 10 Amps AC/DC, fully safety fused
  • Continuity beeper
  • Minimum, maximum, average, relative, peak, and data hold
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne-Grip™ Holster with magnetic hanging strap
  • Autoranging; display: 4 3/4 digit LCD, 10,000 counts with 41 segment analog bar graph
  • Display update rate: 2/second, nominal
  • Power battery: 9V NEDA 1604, JIS 006P, IEC 6F22
  • Input lead warning
Specifications
  • Display Count:10000
  • Display Digits:4.75
  • Display Type:LCD, Bar Graph
  • Features:Auto Off, Backlight, Data Logging (RS-232), Hold, Min/Max/Ave
  • Function:Voltage, Current, Resistance, Capacitance, Temperature, Frequency
  • Functions, Extra:Continuity, dB, Diode Test
  • Includes:Battery, Clips, Hanger, Manual, Temperature Probe, Test Leads
  • Ranging:Auto
  • Response:True RMS
  • Style:Handheld
  • Type:Digital (DMM)
Parts
Associated Product
Amprobe RLD1-SENSOR
Category: Test, Tools, Other Products-Test and Measurement-Accessories