Print Print this page
 
Amprobe
33XR-A
Amprobe
37XR-A
 
Amprobe
38XR-A
  • Images

37XR-A

Amprobe 37XR-A True-RMS Digital Multimeter

Amprobe

The Amprobe 37XR-A digital multimeter offers True-RMS measurement along with component and logic testing for troubleshooting electronics at the bench or on the job site.

Features
  • Backlight, True-RMS with component and logic test
  • Inductance to 40H, frequency to 40MHz, capacitance to 400µF, logic to 20MHz
  • 1000V/750V DC/AC True-RMS
  • 10,000 count, 0.1% accuracy
  • Input warning tone when test leads are in wrong jack
  • 10 Amps AC/DC, fully safety fused
  • Continuity beeper
  • Minimum, maximum, average, relative, peak, and data hold
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne-Grip™ Holster with magnetic hanging strap
  • Autoranging; display: 4 3/4 digit LCD, 10,000 counts with 41 segment analog bar graph
  • Display update rate:2/second, nominal
  • Power Battery: 9V NEDA 1604, JIS 006P, IEC 6F22
  • UL (UL) listed
  • CAT III 600V, CAT II 1000V rated
Specifications
  • Display Count:10000
  • Display Digits:4.75
  • Display Type:LCD, Bar Graph
  • Features:Auto Off, Backlight, Hold, Min/Max/Ave
  • Function:Voltage, Current, Resistance, Capacitance, Inductance, Frequency
  • Functions, Extra:Continuity, dB, Diode Test, Logic
  • Includes:Battery, Clips, Hanger, Manual, Test Leads
  • Ranging:Auto
  • Response:True RMS
  • Style:Handheld
  • Type:Digital (DMM)
Parts