USD
Print Print this page
 
3M
3756 Series
3M
3759 Series
 
3M
3770 Series

3759 Series

28 AWG, 0.050" (1.27mm) Pitch Stranded Round Jacketed Flat Cable

3M

28 AWG wire on 0.050" (1.27mm); centers permits mass termination to broad line of IDC connectors. Round construction permits easier routing.

Features
  • Continuous bond and continuous split/bond allows for mass termination of IDC connectors
  • Available in continuous bond (non–split) wire for ease of cable fabrication
  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • Primary cable is zippable for branching or discrete terminations
Specifications
  • Cable Type:Flat Cable, Round Jacket
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Features:Zippable
  • First Conductor Mark:Red
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Number of Conductors:9 ~ 64
  • Operating Temperature:-20°C ~ 80°C
  • Pitch:0.050" (1.27mm)
  • Ratings:UL Style 20267
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

3759/09 100SF3759/09 100SFCBL RIBN 9COND 0.050 BLACK 50' Flat Cable, Round Jacket90.050" (1.27mm)50.0' (15.24m)RoHS
3759/40 1003759/40 100CBL RIBN 40COND 0.050 BLACK 50' Flat Cable, Round Jacket400.050" (1.27mm)50.0' (15.24m)RoHS
3759/50 1003759/50 100CBL RIBN 50COND 0.050 BLACK 50' Flat Cable, Round Jacket500.050" (1.27mm)50.0' (15.24m)RoHS
3759/14 100SF3759/14 100SFCBL RIBN 14COND 0.050 BLACK 50' Flat Cable, Round Jacket140.050" (1.27mm)50.0' (15.24m)RoHS
3759/20 100SF3759/20 100SFCBL RIBN 20COND 0.050 BLACK 50' Flat Cable, Round Jacket200.050" (1.27mm)50.0' (15.24m)RoHS
3759/34 100SF3759/34 100SFCBL RIBN 34COND 0.050 BLACK 50' Flat Cable, Round Jacket340.050" (1.27mm)50.0' (15.24m)RoHS
3759/10 100SF3759/10 100SFCBL RIBN 10COND 0.050 BLACK 50' Flat Cable, Round Jacket100.050" (1.27mm)50.0' (15.24m)RoHS
3759/26 1003759/26 100CBL RIBN 26COND 0.050 BLACK 50' Flat Cable, Round Jacket260.050" (1.27mm)50.0' (15.24m)RoHS
3759/34 1003759/34 100CBL RIBN 34COND 0.050 BLACK 50' Flat Cable, Round Jacket340.050" (1.27mm)50.0' (15.24m)RoHS
3759/25 100SF3759/25 100SFCBL RIBN 25COND 0.050 BLACK 50' Flat Cable, Round Jacket250.050" (1.27mm)50.0' (15.24m)RoHS
3759/26 100SF3759/26 100SFCBL RIBN 26COND 0.050 BLACK 50' Flat Cable, Round Jacket260.050" (1.27mm)50.0' (15.24m)RoHS
3759/50 100SF3759/50 100SFCBL RIBN 50COND 0.050 BLACK 50' Flat Cable, Round Jacket500.050" (1.27mm)50.0' (15.24m)RoHS
3759/40 100SF3759/40 100SFCBL RIBN 40COND 0.050 BLACK 50' Flat Cable, Round Jacket400.050" (1.27mm)50.0' (15.24m)RoHS
3759/10 1003759/10 100CBL RIBN 10COND 0.050 BLACK 50' Flat Cable, Round Jacket100.050" (1.27mm)50.0' (15.24m)RoHS
3759/14 1003759/14 100CBL RIBN 14COND 0.050 BLACK 50' Flat Cable, Round Jacket140.050" (1.27mm)50.0' (15.24m)RoHS
3759/16 1003759/16 100CBL RIBN 16COND 0.050 BLACK 50' Flat Cable, Round Jacket160.050" (1.27mm)50.0' (15.24m)RoHS
3759/16 100SF3759/16 100SFCBL RIBN 16COND 0.050 BLACK 50' Flat Cable, Round Jacket160.050" (1.27mm)50.0' (15.24m)RoHS
3759/15 100SF3759/15 100SFCBL RIBN 15COND 0.050 BLACK 50' Flat Cable, Round Jacket150.050" (1.27mm)50.0' (15.24m)RoHS
3759/24 100SF3759/24 100SFCBL RIBN 24COND 0.050 BLACK 50' Flat Cable, Round Jacket240.050" (1.27mm)50.0' (15.24m)RoHS
3759/30 100SF3759/30 100SFCBL RIBN 30COND 0.050 BLACK 50' Flat Cable, Round Jacket300.050" (1.27mm)50.0' (15.24m)RoHS
3759/60 100SF3759/60 100SFCBL RIBN 60COND 0.050 BLACK 50' Flat Cable, Round Jacket600.050" (1.27mm)50.0' (15.24m)RoHS
3759/14 3003759/14 300CBL RIBN 14COND 0.050 BLACK 300'Flat Cable, Round Jacket140.050" (1.27mm)300.0' (91.44m)RoHS
3759/64 100SF3759/64 100SFCBL RIBN 64COND 0.050 BLACK 50' Flat Cable, Round Jacket640.050" (1.27mm)50.0' (15.24m)RoHS
3759/20 3003759/20 300CBL RIBN 20COND 0.050 BLACK 100'Flat Cable, Round Jacket200.050" (1.27mm)100.0' (30.48m)RoHS
3759/09 1003759/09 100CBL RIBN 9COND 0.050 BLACK 50' Flat Cable, Round Jacket90.050" (1.27mm)50.0' (15.24m)RoHS
3759/20 1003759/20 100CBL RIBN 20COND 0.050 BLACK 50' Flat Cable, Round Jacket200.050" (1.27mm)50.0' (15.24m)RoHS
3759/37 100SF3759/37 100SFCBL RIBN 37COND 0.050 BLACK 50' Flat Cable, Round Jacket370.050" (1.27mm)50.0' (15.24m)RoHS

View in Parametric Search