USD
Print Print this page
 
3M
3754 Series
3M
3756 Series
 
3M
3759 Series

3756 Series

30 AWG 0.025" (0.64mm) Pitch 3M™ Round Conductor Flat Cable

3M

3M™ stranded flat ribbon cable with TPE insulation. TPE (Thermoplastic Elastomer) insulation provides excellent transmission properties. 30 AWG stranded conductors on 0.025" (0.64 mm) wire spacing is designed for mass termination and flexibility.

Product Description

The 3756 Series Round Conductor Flat Cable is designed to interface with 3M and all other standard connectors. The 30 AWG stranded conductors on 0.025" (0.64 mm) wire spacing is designed for mass termination as well as increased flexibility.

Features
  • Meets SCSI-3 impedance requirements
  • Temperature rating: -40°C to +105°C
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 38 AWG
  • First Conductor Mark:Blue
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Thermoplastic Elastomer (TPE)
  • Jacket Color:Gray
  • Number of Conductors:10 ~ 100
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.025" (0.64mm)
  • Ratings:UL Style 20297
  • Ribbon Thickness:0.025" (0.64mm)
  • Shielding:Unshielded
  • Voltage:150V
  • Wire Gauge:30 AWG
Parts

View in Parametric Search

3756/10 1003756/10 100CBL RIBN 10COND 0.025 GRAY 50' Flat Cable100.025" (0.64mm)50.0' (15.24m)RoHS
3756/12 1003756/12 100CBL RIBN 12COND 0.025 GRAY 100' Flat Cable120.025" (0.64mm)100.0' (30.48m)RoHS
3756/68 1003756/68 100CBL RIBN 68COND 0.025 GRAY 50' Flat Cable680.025" (0.64mm)50.0' (15.24m)
3756/20 1003756/20 100CBL RIBN 20COND 0.025 GRAY 50' Flat Cable200.025" (0.64mm)50.0' (15.24m)RoHS
3756/40 1003756/40 100CBL RIBN 40COND 0.025 GRAY 50' Flat Cable400.025" (0.64mm)50.0' (15.24m)RoHS
3756/50 1003756/50 100CBL RIBN 50COND 0.025 GRAY 50' Flat Cable500.025" (0.64mm)50.0' (15.24m)RoHS
3756/60 1003756/60 100CBL RIBN 60COND 0.025 GRAY 50' Flat Cable600.025" (0.64mm)50.0' (15.24m)RoHS
3756/100 1003756/100 100CBL RIBN 100COND 0.025 GRAY 50' Flat Cable1000.025" (0.64mm)50.0' (15.24m)
3756/26 1003756/26 100CBL RIBN 26COND 0.025 GRAY 50' Flat Cable260.025" (0.64mm)50.0' (15.24m)

View in Parametric Search