Print Print this page
 
3M
3644X Series
3M
3750 Series
 
3M
79100 Series
  • Images

3750 Series

Multi-Pair Stranded, Twisted Pair, Round PVC/PVC Shielded/Jacketed Wire Cable

3M

3M™ 3750 Series meets external wiring requirements of National Electrical Code, Article 725 (CL2).

Features
  • 26 AWG wire carries higher power levels in I/O harness
  • Twisted pairs reduce crosstalk for balanced drive applications
  • Dual shielding provides 35 db average shielding
  • Wires are color-coded for easy identification
  • CL2 listed for external use
  • AWM listed for internal use
Specifications
  • Cable Type:Multi-Pair
  • Conductor Insulation:Poly-Vinyl Chloride (PVC)
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7/34
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.0260" (0.660mm)
  • Jacket Color:Gray
  • Shield Coverage:100%, 90%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Usage:Communication, Computer, Control
  • Voltage:300V
  • Wire Gauge:26 AWG
Parts

View in Parametric Search

3750/10 1003750/10 100MULTI-PAIR 10COND 26AWG GRY 100'Multi-Pair10 (5 Pair Twisted)26 AWG7/34RoHS
3750/16 1003750/16 100MULTI-PAIR 16COND 26AWG GRY 100'Multi-Pair16 (8 Pair Twisted)26 AWG7/34RoHS
3750/26 1003750/26 100MULTI-PAIR 26COND 26AWG GRY 100'Multi-Pair26 (13 Pair Twisted)26 AWG7/34RoHS
3750/38 1003750/38 100MULTI-PAIR 38COND 26AWG GRY 50' Multi-Pair38 (19 Pair Twisted)26 AWG7/34RoHS
3750/26-10003750/26-1000MULTI PAIR 7COND 26AWG GRAY Multi-Pair26 (13 Pair Twisted)26 AWG7/34RoHS
3750/26SF3750/26SFMULTI-PAIR 26COND 26AWG GRY 100'Multi-Pair26 (13 Pair Twisted)26 AWG7/34RoHS

View in Parametric Search