Print Print this page
 
TE Connectivity AMP Connectors
Universal MATE-N-LOK Series
TE Connectivity Deutsch Connectors
369 Series
 
TE Connectivity Deutsch Connectors
ABC Series

369 Series

369 Series Shielded Connectors

TE Connectivity Deutsch Connectors

Specifications
  • Cable Termination:Crimp
  • Color:Black
  • Contact Finish:Gold
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:3 ~ 9
  • Number of Rows:1 ~ 3
  • Pitch:0.100" (2.54mm)
  • Wire Gauge:22-26 AWG ~ 22-28 AWG
Parts
D369-P33-NP1D369-P33-NP1369 3 WAY PLUG, CRIMP, PIN PlugMale Pin30.100" (2.54mm)RoHS
D369-MP33-NP1D369-MP33-NP13 WAY,SHIELDED PLUG, CRIMP, PIN PlugMale Pin30.100" (2.54mm)RoHS
D369-MP66-NP1D369-MP66-NP16 WAY,SHIELDED PLUG, CRIMP, PIN PlugMale Pin60.100" (2.54mm)RoHS
D369-MP99-NP1D369-MP99-NP19 WAY, SHIELDED PLUG, CRIMP, PINPlugMale Pin90.100" (2.54mm)RoHS
D369-MR99-NS1D369-MR99-NS19 WAY, SHIELDED REC, CRIMP, SKT ReceptacleFemale Socket90.100" (2.54mm)RoHS
D369-R33-NP1D369-R33-NP1369 3 WAY REC, CRIMP, PIN ReceptacleMale Pin30.100" (2.54mm)RoHS
D369-MR33-NS1D369-MR33-NS13 WAY, SHIELDED REC, CRIMP, SKT ReceptacleFemale Socket30.100" (2.54mm)RoHS
D369-MR66-NS1D369-MR66-NS16 WAY, SHIELDED REC, CRIMP, SKT ReceptacleFemale Socket60.100" (2.54mm)RoHS
D369-B33-NS1-119PD369-B33-NS1-119P369 3 WAY PANEL MNT REC, CRIMP, ReceptacleFemale Socket30.100" (2.54mm)