Print Print this page
 
3M
3600X Series
3M
3644X Series
 
3M
3750 Series

3644X Series

Multi-Pair, Foil, Braid Shielded Round Jacketed Twisted Pair Cable

3M

Dual shielding provides 35 db average shielding effectiveness. Wires are color coded for easy identification.

Specifications
  • Cable Type:Multi-Pair
  • Conductor Insulation:Polyolefin (PO)
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7/36
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.0260" (0.660mm)
  • Jacket Color:Beige
  • Shield Coverage:100%, 90%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Usage:Communication, Computer, Control
  • Voltage:150V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

3644B/20 1003644B/20 100CABLE 20 COND 50' SHLD TWST Multi-Pair20 (10 Pair Twisted)28 AWG7/36RoHS
3644B/36 100SF3644B/36 100SFMULTI-PAIR 36COND 28AWG SHLD 50'Multi-Pair36 (18 Pair Twisted)28 AWG7/36RoHS
3644B/16 100SF3644B/16 100SFMULTI-PAIR 16COND 28AWG SHLD 50'Multi-Pair16 (8 Pair Twisted)28 AWG7/36RoHS
3644B/14 100SF3644B/14 100SFMULTI-PAIR 14COND 28AWG SHLD 50'Multi-Pair14 (7 Pair Twisted)28 AWG7/36RoHS
3644B/26 100SF3644B/26 100SFMULTI-PAIR 26COND 28AWG SHLD 50'Multi-Pair26 (13 Pair Twisted)28 AWG7/36RoHS
3644B/24 100SF3644B/24 100SFMULTI-PAIR 24COND 28AWG SHLD 50'Multi-Pair24 (12 Pair Twisted)28 AWG7/36RoHS
3644B/40 1003644B/40 100CABLE 40 COND 100' SHLD TWST Multi-Pair40 (20 Pair Twisted)28 AWG7/36RoHS
3644B/40 100SF3644B/40 100SFMULTI-PAIR 40COND 28AWG SHLD 50'Multi-Pair40 (20 Pair Twisted)28 AWG7/36RoHS
3644B/50 100SF3644B/50 100SFMULTI-PAIR 50COND 28AWG SHLD 50'Multi-Pair50 (25 Pair Twisted)28 AWG7/36RoHS
3644B/26 3003644B/26 300MULTI-PAIR 26COND 28AWG 100' Multi-Pair26 (13 Pair Twisted)28 AWG7/36RoHS
3644B/68 100SF3644B/68 100SFMULTI-PAIR 68COND 28AWG SHLD 50'Multi-Pair68 (34 Pair Twisted)28 AWG7/36RoHS
3644B/20 3003644B/20 300MULTI-PAIR 20COND 28AWG 100' Multi-Pair20 (10 Pair Twisted)28 AWG7/36RoHS
3644B/20 100SF3644B/20 100SFMULTI-PAIR 20COND 28AWG SHLD 50'Multi-Pair20 (10 Pair Twisted)28 AWG7/36RoHS
3644B/80 100SF3644B/80 100SFMULTI-PAIR 80COND 28AWG SHLD 50'Multi-Pair80 (40 Pair Twisted)28 AWG7/36RoHS

View in Parametric Search