Print Print this page
 
3M
3603 Series
3M
3604 Series
 
3M
3609 Series
  • Images

3604 Series

30 AWG, 0.025" (0.64mm) Pitch, Solid, Unshielded Flat Ribbon Cable

3M

Features
  • Low dielectric constant
  • Excellent abrasion and chemical resistance
  • Excellent mechanical durability
  • Nonflammable
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Silver Coated
  • Conductor Strand:Solid
  • First Conductor Mark:Blue
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Fluorinated Ethylene-Propylene (FEP)
  • Jacket Color:White
  • Length:100.0' (30.48m)
  • Number of Conductors:50
  • Operating Temperature:-55°C ~ 150°C
  • Pitch:0.025" (0.64mm)
  • Ratings:UL Style 20726
  • Ribbon Thickness:0.024" (0.61mm)
  • Ribbon Width:1.250" (31.75mm)
  • Shielding:Unshielded
  • Voltage:150V
  • Wire Gauge:30 AWG
Parts