Print Print this page
 
Molex
130096 Series
3M
3600X Series
 
3M
3644X Series

3600X Series

Multi-Pair, Foil, Braid Shielded Round Jacketed Twisted Pair Cable

3M

28 AWG stranded wire provides flexibility. Twisted pairs reduce crosstalk for balanced drive applications.

Features
  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection
  • Wires are color coded for easy identification
  • 35 db average shielding effectiveness
Specifications
  • Cable Type:Multi-Pair
  • Conductor Insulation:Poly-Vinyl Chloride (PVC)
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7/36
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.0260" (0.660mm)
  • Shield Coverage:100%, 90%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Usage:Communication, Computer, Control
  • Voltage:30V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

3600B/14 100SF3600B/14 100SFMULTI-PAIR 14COND 28AWG SHLD 50'Multi-Pair14 (7 Pair Twisted)28 AWG7/36RoHS
3600B/20 100SF3600B/20 100SFMULTI-PAIR 20COND 28AWG SHLD 50'Multi-Pair20 (10 Pair Twisted)28 AWG7/36RoHS
3600B/68 100SF3600B/68 100SFMULTI-PAIR 68COND 28AWG SHLD 50'Multi-Pair68 (34 Pair Twisted)28 AWG7/36RoHS
3600B/80 100SF3600B/80 100SFMULTI-PAIR 80COND 28AWG SHLD 50'Multi-Pair80 (40 Pair Twisted)28 AWG7/36RoHS
3600B/24 100SF3600B/24 100SFMULTI-PAIR 24COND 28AWG SHLD 50'Multi-Pair24 (12 Pair Twisted)28 AWG7/36RoHS
3600B/26 100SF3600B/26 100SFMULTI-PAIR 26COND 28AWG SHLD 50'Multi-Pair26 (13 Pair Twisted)28 AWG7/36RoHS
3600A/363600A/36MULTI-PAIR 36COND 28AWG BLK 50' Multi-Pair36 (18 Pair Twisted)28 AWG7/36RoHS
3600B/503600B/50MULTI-PAIR 50COND 28AWG 100' Multi-Pair50 (25 Pair Twisted)28 AWG7/36RoHS
3600G/14 3003600G/14 300MULTI-PAIR 14COND 28AWG GRY 100'Multi-Pair14 (7 Pair Twisted)28 AWG7/36RoHS
3600B/26 3003600B/26 300MULTI-PAIR 26COND 28AWG 300' Multi-Pair26 (13 Pair Twisted)28 AWG7/36RoHS
3600B/100 100SF3600B/100 100SFMULTI-PAIR 100COND 28AWG 50' Multi-Pair100 (50 Pair Twisted)28 AWG7/36RoHS
3600B/14 1003600B/14 100MULTI-PAIR 14COND 28AWG 50' Multi-Pair14 (7 Pair Twisted)28 AWG7/36RoHS
3600G/20 1003600G/20 100MULTI-PAIR 20COND 28AWG GRY 50' Multi-Pair20 (10 Pair Twisted)28 AWG7/36RoHS
3600B/26 1003600B/26 100MULTI-PAIR 26COND 28AWG 50' Multi-Pair26 (13 Pair Twisted)28 AWG7/36RoHS
3600G/24-1003600G/24-100MULTI-PAIR 24COND 28AWG GRY 50' Multi-Pair24 (12 Pair Twisted)28 AWG7/36RoHS
3600B/36 1003600B/36 100MULTI-PAIR 36COND 28AWG 50' Multi-Pair36 (18 Pair Twisted)28 AWG7/36RoHS
3600B/36 100SF3600B/36 100SFMULTI-PAIR 36COND 28AWG SHLD 50'Multi-Pair36 (18 Pair Twisted)28 AWG7/36RoHS
3600G/50 1003600G/50 100MULTI-PAIR 50COND 28AWG GRY 50' Multi-Pair50 (25 Pair Twisted)28 AWG7/36RoHS
3600B/50 100SF3600B/50 100SFMULTI-PAIR 50COND 28AWG SHLD 50'Multi-Pair50 (25 Pair Twisted)28 AWG7/36RoHS
3600B/20 3003600B/20 300MULTI-PAIR 20COND 28AWG 100' Multi-Pair20 (10 Pair Twisted)28 AWG7/36RoHS
3600B/80 1003600B/80 100MULTI-PAIR 80COND 28AWG 50' Multi-Pair80 (40 Pair Twisted)28 AWG7/36RoHS
3600B/50 3003600B/50 300MULTI-PAIR 50COND 28AWG 100' Multi-Pair50 (25 Pair Twisted)28 AWG7/36RoHS
3600B/40 1003600B/40 100MULTI-PAIR 40COND 28AWG 50' Multi-Pair40 (20 Pair Twisted)28 AWG7/36RoHS
3600B/40 100SF3600B/40 100SFMULTI-PAIR 40COND 28AWG SHLD 50'Multi-Pair40 (20 Pair Twisted)28 AWG7/36RoHS
3600B/36 3003600B/36 300MULTI-PAIR 36COND 28AWG 100' Multi-Pair36 (18 Pair Twisted)28 AWG7/36RoHS
3600B/20 1003600B/20 100MULTI-PAIR 20COND 28AWG 50' Multi-Pair20 (10 Pair Twisted)28 AWG7/36RoHS
3600B/68 1003600B/68 100MULTI-PAIR 68COND 28AWG 50' Multi-Pair68 (34 Pair Twisted)28 AWG7/36RoHS

View in Parametric Search