Print Print this page
 
On Shore Technology Inc.
302 Series
Preci-Dip
350 Series
 
Preci-Dip
351 Series

350 Series

0.100" (2.54mm) Pitch Through Hole Male Pin Connector Header

Preci-Dip

Single row straight pin connector.

Specifications
  • Connector Type:Header
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts
350-10-120-00-001101350-10-120-00-001101CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
350-10-132-00-001101350-10-132-00-001101CONN HEADER VERT 32POS 2.54MM HeaderMale Pin0.100" (2.54mm)32RoHS
350-80-164-00-006101350-80-164-00-006101CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
350-80-108-00-001101350-80-108-00-001101CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
350-80-164-00-001101350-80-164-00-001101CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
350-80-164-00-106101350-80-164-00-106101CONN HEADER SMD 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
350-80-110-00-001101350-80-110-00-001101CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
350-80-114-00-001101350-80-114-00-001101CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
350-80-120-00-001101350-80-120-00-001101CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
350-80-132-00-001101350-80-132-00-001101CONN HEADER VERT 32POS 2.54MM HeaderMale Pin0.100" (2.54mm)32RoHS
350-10-164-00-106101350-10-164-00-106101CONN HEADER SMD 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
350-10-164-00-001101350-10-164-00-001101CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
350-10-164-00-006101350-10-164-00-006101CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
350-80-116-00-006101350-80-116-00-006101CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
350-80-164-00-019101350-80-164-00-019101CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
350-10-164-00-019101350-10-164-00-019101CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
Associated Product
Preci-Dip 714-87-107-41-001101
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-PC Pin Receptacles, Sockets-Solder
Preci-Dip 310-87-102-41-001101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 315 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 316 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 311-87-164-41-001101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 323 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 346 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Preci-Dip 399 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets