Print Print this page
 
TT Electronics/BI
23 Series
TT Electronics/BI
35 Series
 
TT Electronics/BI
43 Series
  • Images

35 Series

1/10W, 25% Tolerance, Rectangular Trimmer Potentiometers

TT Electronics/BI

Single Turn, Cermet, Trimmer Potentiometer

Datasheets:
Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Surface Mount
  • Number of Turns:1.0
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.1W, 1/10W
  • Resistance:1 kOhms ~ 10 kOhms
  • Resistive Material:Cermet
  • Size / Dimension:Rectangular - 0.144" x 0.118" Face x 0.067" H (3.65mm x 3.00mm x 1.70mm)
  • Temperature Coefficient:±250ppm/°C
  • Tolerance:±25%
Parts

View in Parametric Search

35WR1KLFTR35WR1KLFTRTRIMMER 1K OHM 0.1W TOP ADJ 1 kOhms0.1W, 1/10W±25%±250ppm/°CRoHS
35WR5KLFTR35WR5KLFTRTRIMMER 5K OHM 0.1W TOP ADJ 5 kOhms0.1W, 1/10W±25%±250ppm/°CRoHS
35WR10KLFTR35WR10KLFTRTRIMMER 10K OHM 0.1W TOP ADJ 10 kOhms0.1W, 1/10W±25%±250ppm/°CRoHS

View in Parametric Search