USD
Print Print this page
 
Amphenol Anytek
07-762 Series
Amphenol Anytek
35-350, 35-381, 35-500 and 35-508 Series
 
Amphenol Anytek
E2 Series

35-350, 35-381, 35-500 and 35-508 Series

Free Hanging (In-Line), Terminal Blocks

Amphenol Anytek

The spring terminal blocks of FCI are the prefect combination of a reliable high performance contact and quick-and-easy installation. The spring terminal blocks are available a Plugs pitch-sizes of 0.138" (3.50mm) up to 0.200" (5.08mm).

Features
  • Robust and solid design
  • End-to-end stackable
  • High durability, 200 mating cycles
Applications:
  • Industrial
  • Instrumentation
  • Medical
Specifications
  • Color:Green
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - UL:8A ~ 10A
  • Housing Material:Thermoplastic Resin
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:3 ~ 10
  • Operating Temperature:-40°C ~ 115°C
  • Plug Wire Entry:180°
  • Positions Per Level:3 ~ 10
  • Termination Style:Screwless - Leg Spring, Push-In Spring
  • Type:Plug, Female Sockets
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:12-26 AWG ~ 16-28 AWG
  • Wire Gauge or Range - mm²:1.5mm² ~ 2.5mm²
  • Wire Strip Length:8-9mm
Parts

View in Parametric Search

HW0450500000GHW0450500000GTERM BLOCK PLUG 4POS STR 5.08MM Plug, Female Sockets441RoHS
HW0350500000GHW0350500000GTERM BLOCK PLUG 3POS STR 5.08MM Plug, Female Sockets331RoHS
HW0410520000GHW0410520000GTERM BLOCK PLUG 4POS STR 3.5MM Plug, Female Sockets441RoHS
HW0650500000GHW0650500000GTERM BLOCK PLUG 6POS STR 5.08MM Plug, Female Sockets661RoHS
HW1050500000GHW1050500000GTERM BLOCK PLUG 10POS STR 5.08MMPlug, Female Sockets10101RoHS
HW0670500000GHW0670500000GTERM BLOCK PLUG 6POS STR 5MM Plug, Female Sockets661RoHS
HW0810520000GHW0810520000GTERM BLOCK PLUG 8POS STR 3.5MM Plug, Female Sockets881RoHS

View in Parametric Search

Associated Product
Amphenol Anytek AG0000200000G
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories
Amphenol Anytek OQ0854500000G
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets