Print Print this page
 
Preci-Dip
323 Series
Preci-Dip
346 Series
 
Preci-Dip
399 Series
  • Images

346 Series

0.100" (2.54mm) Pitch, Through Hole Connectors, Single Row Socket Headers

Preci-Dip

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.116" (2.95mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Press-Fit, Solder
Parts
346-87-164-41-036101346-87-164-41-036101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
346-83-164-41-036101346-83-164-41-036101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
Associated Product
Preci-Dip 350 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Preci-Dip 399-10-164-10-009101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch