Print Print this page
 
Amprobe
30XR-A Digital Multimeter
Amprobe
33XR-A
 
Amprobe
37XR-A
  • Images

33XR-A

Amprobe 33XR-A Digital Multimeter

Amprobe

Amprobe 33XR-A is a manual ranging digital multimeter with temperature and capacitance for field service technicians.

Features
  • Frequency to 40MHz, temperature to 1832°F, capacitance to 4000µF
  • 1000V/750V DC/AC
  • 10 Amps AC/DC, fully safety fused
  • Resistance to 4 MOhm
  • Continuity beeper
  • Minimum, maximum, relative, peak and data hold
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne-Grip™ Holster with magnetic hanging strap
  • Display: 3 3/4 digit LCD, 3999 counts with 41 segment analog bar graph
  • Display update rate: 2/second, nominal
  • Overrange indication
  • Input warning tone when test leads are in wrong jack
  • Auto power off to save battery life
Specifications
  • Display Count:4000
  • Display Digits:3.75
  • Display Type:LCD, Bar Graph
  • Features:Auto Off, Hold, Min/Max
  • Function:Voltage, Current, Resistance, Capacitance, Temperature, Frequency
  • Functions, Extra:Continuity, Diode Test
  • Includes:Battery, Clips, Hanger, Manual, Temperature Probe, Test Leads
  • Ranging:Manual
  • Response:Average
  • Style:Handheld
  • Type:Digital (DMM)
Parts