USD
Print Print this page
 
Littelfuse Inc.
332 Series
Littelfuse Inc.
337 Series
 
Littelfuse Inc.
354 Series
  • Images

337 Series

Automotive, Holder, Blade, Micro Fuses

Littelfuse Inc.

The MICRO3™ Fuse has 3 terminals and 2 fuse elements with a common center terminal. Its sub miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments makes the MICRO3™ Fuse of recommended choice for protection.

Product Training Modules:
Specifications
  • Breaking Capacity @ Rated Voltage:1kA
  • Color:Red
  • Current Rating (Amps):10A
  • DC Cold Resistance:7.8 Ohms
  • Fuse Type:Automotive
  • Melting I²t:89.0
  • Mounting Type:Holder
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Blade, Micro
  • Packaging:Bulk
  • Size / Dimension:0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm)
  • Voltage Rating - DC:32V
Parts
Associated Product
Littelfuse Inc. 0327010.YX2S
Category: Power, Circuit Protection-Circuit Protection-Fuses, Circuit Breakers, Inrush Current Limiters-Fuses-Holder Required