Print Print this page
 
Mill-Max Manufacturing Corp.
330...027 Series
Mill-Max Manufacturing Corp.
335 Series
 
Mill-Max Manufacturing Corp.
349 Series

335 Series

0.100" (2.54mm) Pitch Through Hole Pin Connector Header

Mill-Max Manufacturing Corp.

Features
  • Lowest profile available
Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.125" (3.18mm)
  • Contact Length - Post:0.104" (2.64mm)
  • Contact Material:Brass Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.050" (1.27mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 32
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Overall Contact Length:0.299" (7.60mm)
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:100V, 150VDC
Parts

View in Parametric Search

335-40-132-00-160000335-40-132-00-160000CONN HEADER VERT 32POS 2.54MM HeaderMale Pin0.100" (2.54mm)32RoHS
335-10-106-00-160000335-10-106-00-160000CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
335-10-110-00-160000335-10-110-00-160000CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
335-10-102-00-160000335-10-102-00-160000CONN HEADER VERT 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS
335-10-108-00-160000335-10-108-00-160000CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
335-40-102-00-160000335-40-102-00-160000CONN HEADER VERT 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS
335-40-105-00-160000335-40-105-00-160000CONN HEADER VERT 5POS 2.54MM HeaderMale Pin0.100" (2.54mm)5RoHS
335-40-109-00-160000335-40-109-00-160000CONN HEADER VERT 9POS 2.54MM HeaderMale Pin0.100" (2.54mm)9RoHS
335-40-114-00-160000335-40-114-00-160000CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
335-10-104-00-160000335-10-104-00-160000CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
335-10-103-00-160000335-10-103-00-160000CONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
335-40-103-00-160000335-40-103-00-160000CONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
335-40-104-00-160000335-40-104-00-160000CONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS
335-40-106-00-160000335-40-106-00-160000CONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
335-40-107-00-160000335-40-107-00-160000CONN HEADER VERT 7POS 2.54MM HeaderMale Pin0.100" (2.54mm)7RoHS
335-40-108-00-160000335-40-108-00-160000CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
335-40-110-00-160000335-40-110-00-160000CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
335-40-111-00-160000335-40-111-00-160000CONN HEADER VERT 11POS 2.54MM HeaderMale Pin0.100" (2.54mm)11RoHS
335-40-112-00-160000335-40-112-00-160000CONN HEADER VERT 12POS 2.54MM HeaderMale Pin0.100" (2.54mm)12RoHS
335-40-113-00-160000335-40-113-00-160000CONN HEADER VERT 13POS 2.54MM HeaderMale Pin0.100" (2.54mm)13RoHS
335-40-115-00-160000335-40-115-00-160000CONN HEADER VERT 15POS 2.54MM HeaderMale Pin0.100" (2.54mm)15RoHS
335-40-116-00-160000335-40-116-00-160000CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
335-40-117-00-160000335-40-117-00-160000CONN HEADER VERT 17POS 2.54MM HeaderMale Pin0.100" (2.54mm)17RoHS
335-40-118-00-160000335-40-118-00-160000CONN HEADER VERT 18POS 2.54MM HeaderMale Pin0.100" (2.54mm)18RoHS
335-40-119-00-160000335-40-119-00-160000CONN HEADER VERT 19POS 2.54MM HeaderMale Pin0.100" (2.54mm)19RoHS
335-40-120-00-160000335-40-120-00-160000CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
335-40-121-00-160000335-40-121-00-160000CONN HEADER VERT 21POS 2.54MM HeaderMale Pin0.100" (2.54mm)21RoHS
335-40-122-00-160000335-40-122-00-160000CONN HEADER VERT 22POS 2.54MM HeaderMale Pin0.100" (2.54mm)22RoHS
335-40-123-00-160000335-40-123-00-160000CONN HEADER VERT 23POS 2.54MM HeaderMale Pin0.100" (2.54mm)23RoHS
335-40-124-00-160000335-40-124-00-160000CONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
335-40-125-00-160000335-40-125-00-160000CONN HEADER VERT 25POS 2.54MM HeaderMale Pin0.100" (2.54mm)25RoHS
335-40-126-00-160000335-40-126-00-160000CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
335-40-127-00-160000335-40-127-00-160000CONN HEADER VERT 27POS 2.54MM HeaderMale Pin0.100" (2.54mm)27RoHS
335-40-129-00-160000335-40-129-00-160000CONN HEADER VERT 29POS 2.54MM HeaderMale Pin0.100" (2.54mm)29RoHS
335-40-128-00-160000335-40-128-00-160000CONN HEADER VERT 28POS 2.54MM HeaderMale Pin0.100" (2.54mm)28RoHS
335-40-130-00-160000335-40-130-00-160000CONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
335-40-131-00-160000335-40-131-00-160000CONN HEADER VERT 31POS 2.54MM HeaderMale Pin0.100" (2.54mm)31RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 310...001 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Mill-Max Manufacturing Corp. 311...001 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Mill-Max Manufacturing Corp. 316 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Mill-Max Manufacturing Corp. 346 Series
Category: Interconnect, Wire-Connectors, Interconnects-Sockets-Sockets
Mill-Max Manufacturing Corp. 315...001 and 315...003 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Mill-Max Manufacturing Corp. 335-40-101-00-160000
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-Unspecified Pitch