Print Print this page
 
3M
1785 Series
3M
3302 Series
 
3M
3319 Series

3302 Series

28 AWG, 0.050" (1.27 mm) Pitch Stranded Color Coded Flat Cable

3M

28 AWG wire on 0.050" (1.27 mm) centers permits mass termination to a broad line of IDC connector.

Product Training Modules:
Features
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • Color coded for wire identification
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Features:Zippable
  • Insulation Resistance:1GOhms
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Multiple
  • Number of Conductors:9 ~ 64
  • Operating Temperature:-20°C ~ 105°C
  • Pitch:0.050" (1.27mm)
  • Ratings:UL Style 20462
  • Ribbon Thickness:0.042" (1.07mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

3302/10 300SF3302/10 300SFCBL RIBN 10COND 0.05 MULT 100' Flat Cable100.050" (1.27mm)100.0' (30.48m)RoHS
3302/16 300SF3302/16 300SFCBL RIBN 16COND 0.05 MULT 100' Flat Cable160.050" (1.27mm)100.0' (30.48m)RoHS
3302/50 1003302/50 100CBL RIBN 50COND 0.05 MULTI 50' Flat Cable500.050" (1.27mm)50.0' (15.24m)RoHS
3302/64 1003302/64 100CBL RIBN 64COND 0.05 MULTI 50' Flat Cable640.050" (1.27mm)50.0' (15.24m)RoHS
3302/20 300SF3302/20 300SFCBL RIBN 20COND 0.05 MULT 100' Flat Cable200.050" (1.27mm)100.0' (30.48m)RoHS
3302/50 300SF3302/50 300SFCBL RIBN 50COND 0.05 MULT 100' Flat Cable500.050" (1.27mm)100.0' (30.48m)RoHS
3302/10 1003302/10 100CBL RIBN 10COND 0.05 MULTI 50' Flat Cable100.050" (1.27mm)50.0' (15.24m)RoHS
3302/20 1003302/20 100CBL RIBN 20COND 0.05 MULTI 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
3302/20SF 1003302/20SF 100CBL RIBN 20COND 0.05 MULTI 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
3302/09 3003302/09 300CBL RIBN 9COND 0.05 MULTI 100' Flat Cable90.050" (1.27mm)100.0' (30.48m)RoHS
3302/10 3003302/10 300CBL RIBN 10COND 0.05 MULT 100' Flat Cable100.050" (1.27mm)100.0' (30.48m)RoHS
3302/34 1003302/34 100CBL RIBN 34COND 0.05 MULTI 50' Flat Cable340.050" (1.27mm)50.0' (15.24m)RoHS
3302/40 1003302/40 100CBL RIBN 40COND 0.05 MULTI 50' Flat Cable400.050" (1.27mm)50.0' (15.24m)RoHS
3302/14 300SF3302/14 300SFCBL RIBN 14COND 0.05 MULT 100' Flat Cable140.050" (1.27mm)100.0' (30.48m)RoHS
3302/60 1003302/60 100CBL RIBN 60COND 0.05 MULTI 50' Flat Cable600.050" (1.27mm)50.0' (15.24m)RoHS
3302/64 300SF3302/64 300SFCBL RIBN 64COND 0.05 MULT 100' Flat Cable640.050" (1.27mm)100.0' (30.48m)RoHS
3302/14 1003302/14 100CBL RIBN 14COND 0.05 MULTI 50' Flat Cable140.050" (1.27mm)50.0' (15.24m)RoHS
C3302/14 100C3302/14 100CBL RIBN 14COND 0.05 MULTI 50' Flat Cable140.050" (1.27mm)50.0' (15.24m)RoHS
3302/16 1003302/16 100CBL RIBN 16COND 0.05 MULTI 50' Flat Cable160.050" (1.27mm)50.0' (15.24m)RoHS
C3302/16 100C3302/16 100CBL RIBN 16COND 0.05 MULTI 50' Flat Cable160.050" (1.27mm)50.0' (15.24m)RoHS
C3302/20 100C3302/20 100CBL RIBN 20COND 0.05 MULTI 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
3302/24 1003302/24 100CBL RIBN 24COND 0.05 MULTI 50' Flat Cable240.050" (1.27mm)50.0' (15.24m)RoHS
3302/25 1003302/25 100CBL RIBN 25COND 0.05 MULTI 50' Flat Cable250.050" (1.27mm)50.0' (15.24m)RoHS
3302/26 1003302/26 100CBL RIBN 26COND 0.05 MULTI 50' Flat Cable260.050" (1.27mm)50.0' (15.24m)RoHS
C3302/30 100C3302/30 100CBL RIBN 30COND 0.05 MULTI 50' Flat Cable300.050" (1.27mm)50.0' (15.24m)RoHS
3302/14 3003302/14 300CBL RIBN 14COND 0.05 MULT 100' Flat Cable140.050" (1.27mm)100.0' (30.48m)RoHS
3302/24 300SF3302/24 300SFCBL RIBN 24COND 0.05 MULT 100' Flat Cable240.050" (1.27mm)100.0' (30.48m)RoHS
3302/26 300SF3302/26 300SFCBL RIBN 26COND 0.05 MULT 100' Flat Cable260.050" (1.27mm)100.0' (30.48m)RoHS
3302/34 300SF3302/34 300SFCBL RIBN 34COND 0.05 MULT 100' Flat Cable340.050" (1.27mm)100.0' (30.48m)RoHS
3302/37 300SF3302/37 300SFCBL RIBN 37COND 0.05 MULT 100' Flat Cable370.050" (1.27mm)100.0' (30.48m)RoHS
3302/40 300SF3302/40 300SFCBL RIBN 40COND 0.05 MULT 100' Flat Cable400.050" (1.27mm)100.0' (30.48m)RoHS
3302/60 300SF3302/60 300SFCBL RIBN 60COND 0.05 MULT 100' Flat Cable600.050" (1.27mm)100.0' (30.48m)RoHS
C3302/40 100C3302/40 100CBL RIBN 40COND 0.05 MULTI 50' Flat Cable400.050" (1.27mm)50.0' (15.24m)RoHS
3302/30 1003302/30 100CBL RIBN 30COND 0.05 MULT 100' Flat Cable300.050" (1.27mm)100.0' (30.48m)RoHS
3302/09 1003302/09 100CBL RIBN 9COND 0.05 MULTIPLE 50'Flat Cable90.050" (1.27mm)50.0' (15.24m)RoHS
C3302/10SF 100C3302/10SF 100CBL RIBN 10COND 0.05 MULTI 50' Flat Cable100.050" (1.27mm)50.0' (15.24m)RoHS
C3302/10SFC3302/10SFCBL RIBN 10COND 0.05 MULTIPLE Flat Cable100.050" (1.27mm)-RoHS

View in Parametric Search