Print Print this page
 
Mill-Max Manufacturing Corp.
328 Series
Mill-Max Manufacturing Corp.
330...027 Series
 
Mill-Max Manufacturing Corp.
335 Series
  • Images

330...027 Series

0.100" (2.54mm) Pitch, Single Row, Surface Mount Z-Bend Connector Header

Mill-Max Manufacturing Corp.

Series 330...027 horizontal, 0.018” (.046mm) diameter, surface mount Z-Bend headers use MM #3027 pins. The insulators are high temperature thermoplastic and are suitable for all soldering operations. These connectors are ideal for daisy chaining parallel boards.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.125" (3.18mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Polyamide (PA46), Nylon 4/6
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 9
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

330-10-102-40-027000330-10-102-40-027000CONN HEADER SMD R/A 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2RoHS
330-10-103-40-027000330-10-103-40-027000CONN HEADER SMD R/A 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3RoHS
330-10-108-40-027000330-10-108-40-027000CONN HEADER SMD R/A 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
330-10-109-40-027000330-10-109-40-027000CONN HEADER SMD R/A 9POS 2.54MM HeaderMale Pin0.100" (2.54mm)9RoHS
330-10-105-40-027000330-10-105-40-027000CONN HEADER SMD R/A 5POS 2.54MM HeaderMale Pin0.100" (2.54mm)5RoHS
330-10-107-40-027000330-10-107-40-027000CONN HEADER SMD R/A 7POS 2.54MM HeaderMale Pin0.100" (2.54mm)7RoHS
330-10-104-40-027000330-10-104-40-027000CONN HEADER SMD R/A 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 310...023 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets