USD
Print Print this page
 
Renesas Electronics America Inc
32 Taps
Analog Devices Inc.
33 Taps
 
Analog Devices Inc.
64 Taps
  • Images

33 Taps

33 Taps Digital Potentiometers from Analog Devices Inc

Analog Devices Inc.

Analog Devices offers a wide range of digital potentiometer options, including different memory technologies, variety of digital interfaces, high resolution devices, and the industry’s broadest end-to-end resistance options.

Features
Applications
  • Mechanical potentiometer replacement
  • Instrumentation gain and offset adjustment
  • Programmable voltage-to-current conversion
  • Programmable filters, delays
Specifications
  • Configuration:Potentiometer
  • Interface:SPI
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Taps:33
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
  • Resistance (Ohms):10k ~ 50k
  • Resistance - Wiper (Ohms) (Typ):50
  • Supplier Device Package:10-MSOP
  • Taper:Linear
  • Temperature Coefficient (Typ):500ppm/°C
  • Tolerance:±30%
  • Voltage - Supply:2.7V ~ 5.5V, ±2.3V ~ 2.7V
Parts

View in Parametric Search

AD5201BRMZ10AD5201BRMZ10IC DGTL POT 10KOHM 33TAP 10MSOP LinearPotentiometer13310-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
AD5201BRMZ50-REEL7AD5201BRMZ50-REEL7IC DGTL POT 50KOHM 33TAP 10MSOP LinearPotentiometer13310-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
AD5201BRMZ10-REEL7AD5201BRMZ10-REEL7IC DGTL POT 10KOHM 33TAP 10MSOP LinearPotentiometer13310-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS

View in Parametric Search