USD
Print Print this page
 
METZ CONNECT USA Inc.
PR202xx Through Hole
Mill-Max Manufacturing Corp.
328 Series
 
Mill-Max Manufacturing Corp.
330...027 Series
  • Images

328 Series

0.100" (2.54mm) Pitch, Surface Mount, Right Angle, Male Pin Connector Headers

Mill-Max Manufacturing Corp.

Features
  • Horizontal surface mount headers with removeable insulator for minimal profile connections
  • High temperature thermoplastic insulators are suitable for surface mount soldering processes
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.125" (3.18mm)
  • Contact Material:Brass Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.083" (2.10mm)
  • Insulation Material:Polyamide (PA46), Nylon 4/6
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 5
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Overall Contact Length:0.330" (8.38mm)
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

328-10-103-40-020001328-10-103-40-020001CONN HEADER SMD R/A 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3
328-10-105-40-020001328-10-105-40-020001CONN HEADER SMD R/A 5POS 2.54MM HeaderMale Pin0.100" (2.54mm)5
328-10-104-40-020001328-10-104-40-020001CONN HEADER SMD R/A 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4
328-10-102-40-020001328-10-102-40-020001CONN HEADER SMD R/A 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2

View in Parametric Search