Print Print this page
 
Chip Quik Inc.
Proto-Advantage Series
CNC Tech
3210
 
CNC Tech
3220 and 3221 Series

3210

0.050" (1.27mm) Pitch, Through Hole and Surface Mount Pin Header Connectors

CNC Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Latch Lock/Eject Hooks, Short
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:6 ~ 60
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

3210-10-002-12-003210-10-002-12-00CONN HEADER R/A 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
3210-14-002-12-003210-14-002-12-00CONN HEADER R/A 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
3210-16-002-12-003210-16-002-12-00CONN HEADER R/A 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
3210-20-002-12-003210-20-002-12-00CONN HEADER R/A 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
3210-26-002-12-003210-26-002-12-00CONN HEADER R/A 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
3210-40-002-12-003210-40-002-12-00CONN HEADER R/A 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
3210-50-002-12-003210-50-002-12-00CONN HEADER R/A 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
3210-60-002-12-003210-60-002-12-00CONN HEADER R/A 60POS 1.27MM HeaderMale Pin0.050" (1.27mm)60RoHS
3210-06-002-12-003210-06-002-12-00CONN HEADER R/A 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
3210-08-002-12-003210-08-002-12-00CONN HEADER R/A 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
3210-10-003-12-003210-10-003-12-00CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
3210-14-003-12-003210-14-003-12-00CONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
3210-16-003-12-003210-16-003-12-00CONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
3210-20-003-12-003210-20-003-12-00CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
3210-26-003-12-003210-26-003-12-00CONN HEADER SMD 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
3210-40-003-12-003210-40-003-12-00CONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
3210-10-001-12-003210-10-001-12-00CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
3210-14-001-12-003210-14-001-12-00CONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
3210-16-001-12-003210-16-001-12-00CONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
3210-20-001-12-003210-20-001-12-00CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
3210-26-001-12-003210-26-001-12-00CONN HEADER VERT 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
3210-40-001-12-003210-40-001-12-00CONN HEADER VERT 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
CNC Tech 3230-10-0101-00
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount