Print Print this page
 
Hammond Manufacturing
1540 Series
Murata Power Solutions Inc.
3200 Series
 
Murata Power Solutions Inc.
3300 Series

3200 Series

Radial Leaded, Toroidal Inductors

Murata Power Solutions Inc.

The 3200 series is a range of through hole power inductors. Due to the toroidal construction, they exhibit a very low EMI as stray flux is kept to a minimum. Typical applications include switching regulators, and power line filtering.

Datasheets:
Product Training Modules:
Features
  • Toroidal construction
  • Low EMI
  • UL 94V-0 packaging materials
  • Low DC resistance
Specifications
  • Current Rating (Amps):450mA ~ 4.5A
  • DC Resistance (DCR):20mOhm Max ~ 568mOhm Max
  • Frequency - Self Resonant:1MHz ~ 69MHz
  • Height - Seated (Max):0.945" (24.00mm)
  • Inductance:1mH ~ 680µH
  • Inductance Frequency - Test:800kHz ~ 1MHz
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Vertical, 4 Leads (Open)
  • Packaging:Tray
  • Shielding:Unshielded
  • Size / Dimension:0.846" L x 0.394" W (21.50mm x 10.00mm)
  • Tolerance:±15%
  • Type:Toroidal
Parts

View in Parametric Search

32331C32331CFIXED IND 330UH 780MA 215 MOHM Toroidal-330µH±15%Radial, Vertical, 4 Leads (Open)RoHS
32330C32330CFIXED IND 33UH 2.5A 36 MOHM TH Toroidal-33µH±15%Radial, Vertical, 4 Leads (Open)RoHS
32100C32100CFIXED IND 10UH 4.5A 20 MOHM TH Toroidal-10µH±15%Radial, Vertical, 4 Leads (Open)RoHS
32221C32221CFIXED IND 220UH 960MA 141 MOHM Toroidal-220µH±15%Radial, Vertical, 4 Leads (Open)RoHS
32470C32470CFIXED IND 47UH 2.1A 42 MOHM TH Toroidal-47µH±15%Radial, Vertical, 4 Leads (Open)RoHS
32102C32102CFIXED IND 1MH 450MA 568 MOHM TH Toroidal-1mH±15%Radial, Vertical, 4 Leads (Open)RoHS
32101C32101CFIXED IND 100UH 1.4A 77 MOHM TH Toroidal-100µH±15%Radial, Vertical, 4 Leads (Open)RoHS
32220C32220CFIXED IND 22UH 3A 29 MOHM TH Toroidal-22µH±15%Radial, Vertical, 4 Leads (Open)RoHS
32681C32681CFIXED IND 680UH 550MA 377 MOHM Toroidal-680µH±15%Radial, Vertical, 4 Leads (Open)RoHS

View in Parametric Search