USD
Print Print this page
 
Maxim Integrated
32 Taps
ON Semiconductor
32 Taps
 
Renesas Electronics America Inc
32 Taps
  • Images

32 Taps

32 Taps Digital Potentiometers

ON Semiconductor

ON Semiconductor's digitally programmable potentiometer (DPP) designed as an electronic replacement for mechanical potentiometers and trim pots.

Specifications
  • Configuration:Rheostat
  • Interface:Up/Down (U/D, CS)
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Taps:32
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:SOT-23-6
  • Resistance (Ohms):10k
  • Resistance - Wiper (Ohms) (Typ):200
  • Supplier Device Package:SOT-23-6
  • Taper:Linear
  • Temperature Coefficient (Typ):200ppm/°C
  • Tolerance:±20%
  • Voltage - Supply:2.7V ~ 5.5V
Parts