USD
Print Print this page
 
Analog Devices Inc.
32 Taps
Maxim Integrated
32 Taps
 
ON Semiconductor
32 Taps

32 Taps

32 Taps Digital Potentiometers from Maxim Integrated Products

Maxim Integrated

Maxim's broad selection of digital potentiometers ranges from basic devices to highly integrated functions compatible with a variety of interfaces including FleaPoT™ and SOT-PoT™.

Features
Applications:
  • Audio volume control
  • Fading and balancing audio signals
  • Mechanical potentiometer replacement
  • White LED backlight brightness control
Specifications
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 2
  • Number of Taps:32
  • Operating Temperature:-40°C ~ 85°C
  • Resistance (Ohms):10k ~ 200k
  • Temperature Coefficient (Typ):35ppm/°C ~ 50ppm/°C
Parts

View in Parametric Search

MAX5160LEUA+MAX5160LEUA+IC DGTL POT 50KOHM 32TAP 8UMAX LinearPotentiometer1328-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5160MEUA+MAX5160MEUA+IC DGTL POT 100KOHM 32TAP 8UMAX LinearPotentiometer1328-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5160NEUA+MAX5160NEUA+IC DGTL POT 200KOHM 32TAP 8UMAX LinearPotentiometer1328-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5161LEZT+TMAX5161LEZT+TIC DGT POT 50KOHM 32TAP TSOT23-6LinearRheostat132SOT-23-6 Thin, TSOT-23-6RoHS
MAX5161NEZT+TMAX5161NEZT+TIC DGT POT 200KOHM 32TP TSOT23-6LinearRheostat132SOT-23-6 Thin, TSOT-23-6RoHS
MAX5407EKA+TMAX5407EKA+TIC DGTL POT 20KOHM 32TAP SOT23-8LogarithmicPotentiometer132SOT-23-8RoHS
MAX5408EEE+MAX5408EEE+IC DGTL POT 10KOHM 32TAP 16QSOP LogarithmicPotentiometer23216-SSOP (0.154", 3.90mm Width)RoHS
MAX5408ETE+MAX5408ETE+IC DGTL POT 10KOHM 32TAP 16TQFN LogarithmicPotentiometer23216-WQFN Exposed PadRoHS
MAX5409EEE+MAX5409EEE+IC DGTL POT 10KOHM 32TAP 16QSOP LogarithmicPotentiometer23216-SSOP (0.154", 3.90mm Width)RoHS
MAX5409ETE+TMAX5409ETE+TIC DGTL POT 10KOHM 32TAP 16TQFN LogarithmicPotentiometer23216-WQFN Exposed PadRoHS
MAX5410EEE+MAX5410EEE+IC DGTL POT 10KOHM 32TAP 16QSOP LogarithmicPotentiometer23216-SSOP (0.154", 3.90mm Width)RoHS
MAX5411EEE+MAX5411EEE+IC DGTL POT 10KOHM 32TAP 16QSOP LogarithmicPotentiometer23216-SSOP (0.154", 3.90mm Width)RoHS
MAX5411ETE+MAX5411ETE+IC DGTL POT 10KOHM 32TAP 16TQFN LogarithmicPotentiometer23216-WQFN Exposed PadRoHS
MAX5427ETA+TMAX5427ETA+TIC DGTL POT 100KOHM 32TAP 8TDFN -----RoHS
MAX5427EUA+MAX5427EUA+IC DGTL POT 100KOHM 32TAP 8UMAX LinearPotentiometer1328-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5428EUA+MAX5428EUA+IC DGTL POT 50KOHM 32TAP 8UMAX LinearPotentiometer1328-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5429EUA+MAX5429EUA+IC DGTL POT 10KOHM 32TAP 8UMAX LinearPotentiometer1328-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
MAX5432LETA+TMAX5432LETA+TIC DGT POT 50KOHM 32TAP 8TDFN LinearPotentiometer1328-WDFN Exposed PadRoHS
MAX5432META+TMAX5432META+TIC DGT POT 50KOHM 32TAP 8TDFN LinearPotentiometer1328-WDFN Exposed PadRoHS
MAX5433LETA+TMAX5433LETA+TIC DGTL POT 100KOHM 32TAP 8TDFN -----RoHS
MAX5433META+TMAX5433META+TIC DGTL POT 100KOHM 32TAP 8TDFN LinearPotentiometer1328-WDFN Exposed PadRoHS
MAX5434LEZT+TMAX5434LEZT+TIC DGT POT 50KOHM 32TAP TSOT23-6LinearRheostat132SOT-23-6 Thin, TSOT-23-6RoHS
MAX5434MEZT+TMAX5434MEZT+TIC DGTL POT 50KOHM 32TAP SOT23-6-----RoHS
MAX5434NEZT+MAX5434NEZT+IC DGTL POT 50KOHM 32TAP SOT23-6-----RoHS
MAX5435MEZT+TMAX5435MEZT+TIC DGT POT 100KOHM 32TP TSOT23-6LinearRheostat132SOT-23-6 Thin, TSOT-23-6RoHS
MAX5456EEE+MAX5456EEE+IC DGTL POT 10KOHM 32TAP 16QSOP LogarithmicPotentiometer23216-SSOP (0.154", 3.90mm Width)RoHS
MAX5457EEE+MAX5457EEE+IC DGTL POT 10KOHM 32TAP 16QSOP LogarithmicPotentiometer23216-SSOP (0.154", 3.90mm Width)RoHS
MAX5461EXT+TMAX5461EXT+TIC DGTL POT 100KOHM 32TAP SC70-6LinearRheostat1326-TSSOP, SC-88, SOT-363RoHS
MAX5462EXT+TMAX5462EXT+TIC DGTL POT 100KOHM 32TAP SC70-6LinearRheostat1326-TSSOP, SC-88, SOT-363RoHS
MAX5464EXT+TMAX5464EXT+TIC DGTL POT 50KOHM 32TAP SC70-6 LinearRheostat1326-TSSOP, SC-88, SOT-363RoHS
MAX5465EXT+TMAX5465EXT+TIC DGTL POT 50KOHM 32TAP SC70-6 LinearRheostat1326-TSSOP, SC-88, SOT-363RoHS
MAX5466EUK+TMAX5466EUK+TIC DGTL POT 10KOHM 32TAP SOT23-5LinearRheostat132SC-74A, SOT-753RoHS
MAX5467EUT+TMAX5467EUT+TIC DGTL POT 10KOHM 32TAP SOT23-6LinearRheostat132SOT-23-6RoHS
MAX5468EUT+TMAX5468EUT+TIC DGTL POT 10KOHM 32TAP SOT23-6LinearRheostat132SOT-23-6RoHS
MAX5471EZT+TMAX5471EZT+TIC DGT POT 50KOHM 32TAP TSOT23-6LinearPotentiometer132SOT-23-6 Thin, TSOT-23-6RoHS
MAX5472EZT+TMAX5472EZT+TIC DGT POT 100KOHM 32TP TSOT23-6LinearPotentiometer132SOT-23-6 Thin, TSOT-23-6RoHS
MAX5474EKA+TMAX5474EKA+TIC DGTL POT 50KOHM 32TAP SOT23-8LinearPotentiometer132SOT-23-8RoHS
MAX5475EKA+TMAX5475EKA+TIC DGT POT 100KOHM 32TAP SOT23-8-----RoHS

View in Parametric Search