Print Print this page
 
AKM Semiconductor Inc.
32 Bit
Cirrus Logic Inc.
32 Bit
 
Maxim Integrated
4 Bit
  • Images

32 Bit

32 Bit Digital-to-Analog Converters

Cirrus Logic Inc.

Cirrus Logic's D/A converters are mixed signal audio products that excel in performance and features. Cirrus Logic pioneered Delta-Sigma technology and low-latency digital filtering techniques, and offer both stereo and multichannel configurations.

Features
  • Integrated high performance, ground-centered stereo headphone outputs
  • Headphone detection
  • Integrated PLL
  • Mono mode support
  • I²C control
  • Serial audio input path
Applications:
  • Smart phones
  • Tablets
  • Portable media players
  • Laptops
  • Digital headphones
  • Powered speakers
  • AVR
  • Home theater systems
  • Blu-ray/DVD/SACD players
  • Pro audio
Specifications
  • Architecture:Sigma-Delta
  • Data Interface:I²S
  • Mounting Type:Surface Mount
  • Number of Bits:32
  • Number of D/A Converters:2
  • Operating Temperature:-10°C ~ 70°C
  • Output Type:Voltage - Unbuffered
  • Package / Case:40-WFQFN Exposed Pad ~ 42-UFBGA, WLCSP
  • Voltage - Supply, Analog:1.66V ~ 1.94V
  • Voltage - Supply, Digital:1.66V ~ 1.94V
Parts

View in Parametric Search

CS43131-CNZCS43131-CNZIC DAC 32BIT V-OUT 40QFN 322-Voltage - Unbuffered40-WFQFN Exposed PadRoHS
CS43198-CWZRCS43198-CWZRIC DAC 32BIT V-OUT 42WLCSP 322-Voltage - Unbuffered42-UFBGA, WLCSPRoHS
CS43131-CNZRCS43131-CNZRIC DAC 32BIT V-OUT 40QFN 322-Voltage - Unbuffered40-WFQFN Exposed PadRoHS
CS43131-CWZRCS43131-CWZRIC DAC 32BIT V-OUT 42WLCSP 322-Voltage - Unbuffered42-UFBGA, WLCSPRoHS
CS43198-CNZRCS43198-CNZRIC DAC 32BIT V-OUT 40QFN 322-Voltage - Unbuffered40-WFQFN Exposed PadRoHS
CS43198-CNZCS43198-CNZIC DAC 32BIT V-OUT 40QFN 322-Voltage - Unbuffered40-WFQFN Exposed PadRoHS

View in Parametric Search