Print Print this page
 
Chip Quik Inc.
Proto-Advantage Series
CNC Tech
3110 Series
 
Cvilux USA
CI01xxMxHx0
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Features:Keying Slot
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

3110-10-001-11-003110-10-001-11-00CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
3110-10-001-12-003110-10-001-12-00CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
3110-10-001-13-003110-10-001-13-00CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
3110-10-003-11-00-TR3110-10-003-11-00-TRHEADER, 0.079" (2.00MM), 10 POS.HeaderMale Pin0.079" (2.00mm)10RoHS
3110-10-003-12-00-TR3110-10-003-12-00-TRHEADER, 0.079" (2.00MM), 10 POS.HeaderMale Pin0.079" (2.00mm)10RoHS
3110-10-003-13-00-TR3110-10-003-13-00-TRHEADER, 0.079" (2.00MM), 10 POS.HeaderMale Pin0.079" (2.00mm)10RoHS
3110-14-001-11-003110-14-001-11-00CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
3110-14-001-12-003110-14-001-12-00CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
3110-14-001-13-003110-14-001-13-00CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
3110-14-003-11-00-TR3110-14-003-11-00-TRHEADER, 0.079" (2.00MM), 14 POS.HeaderMale Pin0.079" (2.00mm)14RoHS
3110-14-003-12-00-TR3110-14-003-12-00-TRHEADER, 0.079" (2.00MM), 14 POS.HeaderMale Pin0.079" (2.00mm)14RoHS
3110-14-003-13-00-TR3110-14-003-13-00-TRHEADER, 0.079" (2.00MM), 14 POS.HeaderMale Pin0.079" (2.00mm)14RoHS
3110-16-001-11-003110-16-001-11-00CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
3110-16-001-12-003110-16-001-12-00CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
3110-16-001-13-003110-16-001-13-00CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
3110-16-003-11-00-TR3110-16-003-11-00-TRHEADER, 0.079" (2.00MM), 16 POS.HeaderMale Pin0.079" (2.00mm)16RoHS
3110-16-003-12-00-TR3110-16-003-12-00-TRHEADER, 0.079" (2.00MM), 16 POS.HeaderMale Pin0.079" (2.00mm)16RoHS
3110-16-003-13-00-TR3110-16-003-13-00-TRHEADER, 0.079" (2.00MM), 16 POS.HeaderMale Pin0.079" (2.00mm)16RoHS
3110-20-001-11-003110-20-001-11-00CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
3110-20-001-12-003110-20-001-12-00CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
3110-20-001-13-003110-20-001-13-00CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
3110-20-003-11-00-TR3110-20-003-11-00-TRHEADER, 0.079" (2.00MM), 20 POS.HeaderMale Pin0.079" (2.00mm)20RoHS
3110-20-003-12-00-TR3110-20-003-12-00-TRHEADER, 0.079" (2.00MM), 20 POS.HeaderMale Pin0.079" (2.00mm)20RoHS
3110-20-003-13-00-TR3110-20-003-13-00-TRHEADER, 0.079" (2.00MM), 20 POS.HeaderMale Pin0.079" (2.00mm)20RoHS
3110-26-001-11-003110-26-001-11-00CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
3110-26-001-12-003110-26-001-12-00CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
3110-26-001-13-003110-26-001-13-00CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
3110-26-003-11-00-TR3110-26-003-11-00-TRHEADER, 0.079" (2.00MM), 26 POS.HeaderMale Pin0.079" (2.00mm)26RoHS
3110-26-003-12-00-TR3110-26-003-12-00-TRHEADER, 0.079" (2.00MM), 26 POS.HeaderMale Pin0.079" (2.00mm)26RoHS
3110-26-003-13-00-TR3110-26-003-13-00-TRHEADER, 0.079" (2.00MM), 26 POS.HeaderMale Pin0.079" (2.00mm)26RoHS
3110-40-001-11-003110-40-001-11-00CONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
3110-40-001-12-003110-40-001-12-00CONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
3110-40-001-13-003110-40-001-13-00CONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
3110-40-003-11-00-TR3110-40-003-11-00-TRHEADER, 0.079" (2.00MM), 40 POS.HeaderMale Pin0.079" (2.00mm)40RoHS
3110-40-003-12-00-TR3110-40-003-12-00-TRHEADER, 0.079" (2.00MM), 40 POS.HeaderMale Pin0.079" (2.00mm)40RoHS
3110-40-003-13-00-TR3110-40-003-13-00-TRHEADER, 0.079" (2.00MM), 40 POS.HeaderMale Pin0.079" (2.00mm)40RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount