USD
Print Print this page
 
Mill-Max Manufacturing Corp.
310...023 Series
Mill-Max Manufacturing Corp.
310...105 Series
 
Mill-Max Manufacturing Corp.
311...001 Series
  • Images
  • Drawings

310...105 Series

0.100" (2.54mm) Pitch Surface Mount Connectors, Single Row, Gull Wing Socket Headers

Mill-Max Manufacturing Corp.

The 310...105 Series sockets use MM #1005 receptacles and accept pin diameters from 0.015” to 0.025” (0.38mm to 0.64mm).

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.220" (5.60mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:100V, 150VDC
Parts

View in Parametric Search

310-43-110-41-105000310-43-110-41-105000CONN RCPT 10POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board10RoHS
310-43-111-41-105000310-43-111-41-105000CONN RCPT 11POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board11RoHS
310-43-112-41-105000310-43-112-41-105000CONN RCPT 12POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board12RoHS
310-43-113-41-105000310-43-113-41-105000CONN RCPT 13POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board13RoHS
310-43-114-41-105000310-43-114-41-105000CONN RCPT 14POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board14RoHS
310-43-115-41-105000310-43-115-41-105000CONN RCPT 15POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board15RoHS
310-43-116-41-105000310-43-116-41-105000CONN RCPT 16POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board16RoHS
310-43-117-41-105000310-43-117-41-105000CONN RCPT 17POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board17RoHS
310-43-118-41-105000310-43-118-41-105000CONN RCPT 18POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board18RoHS
310-43-119-41-105000310-43-119-41-105000CONN RCPT 19POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board19RoHS
310-43-120-41-105000310-43-120-41-105000CONN RCPT 20POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board20RoHS
310-43-121-41-105000310-43-121-41-105000CONN RCPT 21POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board21RoHS
310-43-122-41-105000310-43-122-41-105000CONN RCPT 22POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board22RoHS
310-43-123-41-105000310-43-123-41-105000CONN RCPT 23POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board23RoHS
310-43-132-41-105000310-43-132-41-105000CONN RCPT 23POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board23RoHS
310-43-124-41-105000310-43-124-41-105000CONN RCPT 24POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board24RoHS
310-43-125-41-105000310-43-125-41-105000CONN RCPT 25POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board25RoHS
310-43-126-41-105000310-43-126-41-105000CONN RCPT 26POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board26RoHS
310-43-127-41-105000310-43-127-41-105000CONN RCPT 27POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board27RoHS
310-43-128-41-105000310-43-128-41-105000CONN RCPT 28POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board28RoHS
310-43-129-41-105000310-43-129-41-105000CONN RCPT 29POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board29RoHS
310-43-102-41-105000310-43-102-41-105000CONN RCPT 2POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board2RoHS
310-43-130-41-105000310-43-130-41-105000CONN RCPT 30POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board30RoHS
310-43-131-41-105000310-43-131-41-105000CONN RCPT 31POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board31RoHS
310-43-133-41-105000310-43-133-41-105000CONN RCPT 33POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board33RoHS
310-43-134-41-105000310-43-134-41-105000CONN RCPT 34POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board34RoHS
310-43-135-41-105000310-43-135-41-105000CONN RCPT 35POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board35RoHS
310-43-136-41-105000310-43-136-41-105000CONN RCPT 36POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board36RoHS
310-43-137-41-105000310-43-137-41-105000CONN RCPT 37POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board37RoHS
310-43-138-41-105000310-43-138-41-105000CONN RCPT 38POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board38RoHS
310-43-139-41-105000310-43-139-41-105000CONN RCPT 39POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board39RoHS
310-43-103-41-105000310-43-103-41-105000CONN RCPT 3POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board3RoHS
310-43-140-41-105000310-43-140-41-105000CONN RCPT 40POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board40RoHS
310-43-141-41-105000310-43-141-41-105000CONN RCPT 41POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board41RoHS
310-43-142-41-105000310-43-142-41-105000CONN RCPT 42POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board42RoHS
310-43-143-41-105000310-43-143-41-105000CONN RCPT 43POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board43RoHS
310-43-144-41-105000310-43-144-41-105000CONN RCPT 44POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board44RoHS
310-43-145-41-105000310-43-145-41-105000CONN RCPT 45POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board45RoHS
310-43-146-41-105000310-43-146-41-105000CONN RCPT 46POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board46RoHS
310-43-147-41-105000310-43-147-41-105000CONN RCPT 47POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board47RoHS
310-43-148-41-105000310-43-148-41-105000CONN RCPT 48POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board48RoHS
310-43-149-41-105000310-43-149-41-105000CONN RCPT 49POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board49RoHS
310-43-104-41-105000310-43-104-41-105000CONN RCPT 4POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board4RoHS
310-93-104-41-105000310-93-104-41-105000CONN RCPT 4POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board4
310-43-150-41-105000310-43-150-41-105000CONN RCPT 50POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board50RoHS
310-43-151-41-105000310-43-151-41-105000CONN RCPT 51POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board51RoHS
310-43-152-41-105000310-43-152-41-105000CONN RCPT 52POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board52RoHS
310-43-153-41-105000310-43-153-41-105000CONN RCPT 53POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board53RoHS
310-43-154-41-105000310-43-154-41-105000CONN RCPT 54POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board54RoHS
310-43-155-41-105000310-43-155-41-105000CONN RCPT 55POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board55RoHS
310-43-156-41-105000310-43-156-41-105000CONN RCPT 56POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board56RoHS
310-43-157-41-105000310-43-157-41-105000CONN RCPT 57POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board57RoHS
310-43-158-41-105000310-43-158-41-105000CONN RCPT 58POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board58RoHS
310-43-159-41-105000310-43-159-41-105000CONN RCPT 59POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board59RoHS
310-43-105-41-105000310-43-105-41-105000CONN RCPT 5POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board5RoHS
310-43-160-41-105000310-43-160-41-105000CONN RCPT 60POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board60RoHS
310-43-161-41-105000310-43-161-41-105000CONN RCPT 61POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board61RoHS
310-43-162-41-105000310-43-162-41-105000CONN RCPT 62POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board-RoHS
310-43-163-41-105000310-43-163-41-105000CONN RCPT 63POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board63RoHS
310-43-164-41-105000310-43-164-41-105000CONN RCPT 64POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board64RoHS
310-93-164-41-105000310-93-164-41-105000CONN RCPT 64POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board64
310-43-106-41-105000310-43-106-41-105000CONN RCPT 6POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board6RoHS
310-43-107-41-105000310-43-107-41-105000CONN RCPT 7POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board7RoHS
310-43-108-41-105000310-43-108-41-105000CONN RCPT 8POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board8RoHS
310-43-109-41-105000310-43-109-41-105000CONN RCPT 9POS 0.1 GOLD SMD ReceptacleFemale SocketBoard to Board9RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 350 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Mill-Max Manufacturing Corp. 342 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Specialty Pin