USD
Print Print this page
 
Mill-Max Manufacturing Corp.
310...001 Series
Mill-Max Manufacturing Corp.
310...023 Series
 
Mill-Max Manufacturing Corp.
310...105 Series
  • Images

310...023 Series

0.100" (2.54mm) Pitch, Surface Mount Connectors, Right Angle Socket Headers

Mill-Max Manufacturing Corp.

The 0.018” (.046mm) diameter surface mount Z-Bend socket mates with Series 351...002 and 330...027 surface mount headers. Series 310 horizontal surface mount Z-Bend sockets use MM #1023 receptacles that accept pin diameters from 0.015” to 0.025” (0.38mm to 0.64mm).

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:100V, 150VDC
Parts

View in Parametric Search

310-43-105-40-023000310-43-105-40-023000CONN RCPT 5POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board5RoHS
310-43-108-40-023000310-43-108-40-023000CONN RCPT 8POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board8RoHS
310-43-104-40-023000310-43-104-40-023000CONN RCPT 4POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board4RoHS
310-43-103-40-023000310-43-103-40-023000CONN RCPT 3POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board3RoHS
310-43-109-40-023000310-43-109-40-023000CONN RCPT 9POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board9RoHS
310-43-102-40-023000310-43-102-40-023000CONN RCPT 2POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board2RoHS
310-43-110-40-023000310-43-110-40-023000CONN RCPT 10POS 0.1 GOLD SMD R/AReceptacleFemale SocketBoard to Board10RoHS
310-43-107-40-023000310-43-107-40-023000CONN RCPT 7POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board7RoHS
310-43-106-40-023000310-43-106-40-023000CONN RCPT 6POS 0.1 GOLD SMD R/A ReceptacleFemale SocketBoard to Board6RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 330-10-102-40-027000
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch